领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKKCEK-02实物图
NMP1K2-EKKCEK-02商品缩略图

NMP1K2-EKKCEK-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EKKCEK-02
商品编号
C7249212
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design: NMP1K2-EKKCEK-02 supports up to 6 slots for output modules (NMS-240 single output, NMD-240 dual output), each module delivering up to 240W with total power capacity of 1200W max.
Wide input range: 90~264VAC or 120~370VDC, 47~63Hz, with high power factor (>0.95 at 230VAC full load) and efficiency (up to 91% typical).
Safety compliance: Meets medical safety standards (EN60601-1 Ed.3.1) and ITE standards (EN62368-1), featuring isolation levels of 4KVAC (primary-secondary) and 2KVAC (primary-earth).
Comprehensive protection: Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP) protection; OTP recovers automatically after cooling, while OVP/OCP/OLP require re-powering to restore.
Flexible control & monitoring: Global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level for module status), and temperature alarm (T-Alarm).
Parallel operation capability: Supports current sharing for parallel modules (connect CS pins, ensure voltage difference <0.2V) to meet higher current demands.
Mechanical specifications: Compact dimensions (250×127×41mm), recommended mounting torque (M4 screws:7~10 Kgf-cm) and specified airflow direction.

使用场景 APPLICATIONS

Industrial automation systems: Powering multiple control components (PLCs, sensors, actuators) in production lines with varying voltage needs.
Medical equipment: Suitable for diagnostic tools, patient monitors, and other medical devices due to medical safety compliance.
Telecommunication infrastructure: Providing modular power to routers, switches, and communication modules.
Test & measurement setups: Supporting lab equipment requiring multiple output voltages/currents for device testing.
Data centers: Parallel operation for high-current supply to server racks or storage systems.
Industrial control panels: Integrating into control panels to power diverse industrial modules.
Medical device applications: Powering safe, stable, and modular medical equipment.

注意事项 PRECAUTIONS

Installation: Follow mounting torque guidelines (M4 screws:7~10 Kgf-cm) and ensure correct airflow direction.
Derating: When output voltage <12V and ambient temp is -15~-30°C, derate current to 90% of rated value; refer to derating curves for temp/voltage conditions.
Parallel operation: Connect CS pins of modules, ensure voltage difference <0.2V; max 6 slots for NMP1K2; avoid PC function in parallel; total power ≤1200W.
Global ON/OFF: Use shorting connector (RC1 to GND-P) if global control not needed; open for OFF, short for ON.
Remote sense: Use twisted pairs for +S/-S lines to minimize noise; compensates up to 0.5V drop.
Protection handling: Re-power for OVP/OCP/OLP recovery; OTP recovers auto when temp drops.
Module control: NMD-240 dual modules allow independent ON/OFF of each output channel.
NMP1K2-EKKCEK-02实物图

NMP1K2-EKKCEK-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐