领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CKECKH-00实物图
NMP1K2-CKECKH-00商品缩略图

NMP1K2-CKECKH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CKECKH-00
商品编号
C7249015
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular 1200W power supply with 6 slots, supporting single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:dual30V/5A) modules for flexible voltage/current configurations
2 Wide input range:90~264VAC or120~370VDC, adapting to global power grids
3 High efficiency (up to91% with 24V/48V modules) and power factor (>0.95 at full load 230VAC) to reduce energy consumption
4 Complies with multiple safety standards:ANSI/AAMI ES60601-1 Ed.3.1,UL62368-1,TUV EN60601-1 Ed.3.1,EN62368-1,IEC60601-1 Ed.3.1,IEC62368-1,EAC TP TC004,suitable for medical and industrial applications
5 Comprehensive protection:Overload (constant current limiting),overvoltage (shut down & repower recover),overtemperature (auto-recover after cooling)
6 Remote management functions:Global/local ON/OFF control,remote sense (0.5V drop compensation),voltage/current programming (PV/PC),DC OK signal (TTL level output status),T-Alarm (overtemperature alert)
7 Current sharing support for parallel NMS-240 modules,enabling scalable power output with balanced current
8 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (modules) for external control circuits
9 Wide operating temperature:-30~+70℃ (with derating above50℃),vibration resistance (10~500Hz,2G for60min/axis)
10 Robust mechanical design:M4 mounting screws (7~10 Kgf-cm torque),airflow direction compliance required

使用场景 APPLICATIONS

1 Medical equipment:Diagnostic devices (ultrasound,blood analyzers),patient monitors (meets medical safety standards)
2 Industrial automation:PLC systems,servo drives,robotics,factory automation lines needing modular power
3 Telecommunications:Base stations,network switches,telecom cabinets requiring flexible voltage configurations
4 Test & measurement:Lab instruments,electronic testing equipment needing precise voltage/current control
5 Renewable energy:Inverter accessories,battery charging systems (wide DC input support)
6 Data centers:Server racks,storage systems needing scalable and efficient power
7 Harsh environments:Outdoor kiosks,industrial control panels operating in extreme temperatures

注意事项 PRECAUTIONS

1 Installation:Use M4 screws (7~10 Kgf-cm torque);ensure airflow direction as per specs;connect +S/-S for remote sense to compensate wiring drop
2 Operation:Derate output current above50℃ (refer to derating curve);for output <12V and temp -15~-30℃,derate to90% rated current
3 Parallel operation:Output voltage difference between modules <0.2V;total power ≤1200W;connect CS pins for current balance;use short large-diameter wires;avoid PC function in parallel mode
4 Global ON/OFF:Install shorting connector (RC1 to GND-P) if not using external control;open RC1 to turn off,short to turn on
5 Safety:Disconnect power before maintenance;use only compatible MW modules;operate within specified limits
6 Maintenance:Clean dust regularly;check wiring connections periodically
NMP1K2-CKECKH-00实物图

NMP1K2-CKECKH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐