领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EECCKK-03实物图
NMP1K2-EECCKK-03商品缩略图

NMP1K2-EECCKK-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EECCKK-03
商品编号
C7248870
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC, adaptable to global power grids
3 Compliant with medical safety standards (2x MOPP between primary and secondary) and ITE standards (UL62368-1, EN60601-1 etc.)
4 Multiple output module options: Single output (5V/36A,12V/20A,24V/10A,48V/5A) or dual output (up to 240W per module) with adjustable voltage ranges
5 Comprehensive protection functions: Overvoltage Protection (OVP), Overcurrent Protection (OCP), Overtemperature Protection (OTP), overload protection
6 Flexible control: Global (RC1 pin) and local (RC2/RC3 pins) ON/OFF control
7 Current sharing capability for parallel operation of modules, ensuring balanced load distribution
8 Status monitoring: DC OK signal (output status) and T-Alarm (overtemperature warning)
9 Auxiliary power outputs: +5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA per module)
10 High efficiency up to 91% (full load with 24V/48V modules)
11 EMC compliant with EN55032 (emission) and EN61000 series (immunity)
12 Remote sense function to compensate voltage drop on load wiring (up to 0.5V)
13 Output voltage/current programming via PV/PC pins (single output modules)

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, DCS, servo drives and control systems
2 Medical equipment: Devices requiring medical safety compliance (diagnostic instruments, patient monitors)
3 Test & measurement: High-precision instruments (oscilloscopes, signal generators)
4 Communication systems: Base stations, routers and network equipment
5 Data centers: Modular power solutions for server racks and storage systems
6 Industrial machinery: CNC machines, robotic arms and manufacturing equipment
7 LED lighting: High-power LED arrays and street lighting systems
8 Laboratory research: Equipment needing precise voltage/current control
9 Renewable energy: Inverters and energy storage systems with wide input range needs

注意事项 PRECAUTIONS

1 Mounting: Follow torque specs (7~10 Kgf-cm for M4 screws) and ensure proper airflow direction
2 Global ON/OFF: Install shorting connector from RC1 (CN32-PIN6) to GND-P (CN32-PIN3) if not using remote control
3 Derating: For output voltage <12V and -15~-30°C ambient temp, derate current to 90% of rated value; follow derating curves for high temps
4 Parallel operation: Connect CS pins of modules; voltage difference between parallel modules <0.2V; total power ≤1200W; avoid PC function in parallel mode
5 Remote sense: Use twisted pairs for +S/-S lines to reduce noise
6 Protection: OVP/OTP triggers shutdown (re-power to recover), OCP uses constant current limiting
7 Safety: Keep away from moisture/dust; follow isolation requirements (4KVAC primary-secondary)
8 Auxiliary power: Do not exceed max load (2A for +5V-AUX_P,10mA for Vcc2)
9 Wiring: Use appropriate wire gauge to minimize voltage drop and heat
NMP1K2-EECCKK-03实物图

NMP1K2-EECCKK-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐