领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHHKHH-02实物图
NMP1K2-CHHKHH-02商品缩略图

NMP1K2-CHHKHH-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CHHKHH-02
商品编号
C7248893
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model has 6 slots, supporting up to 6 NMS-240 (single output) or NMD-240 (dual output) modules for flexible voltage configurations (5V/12V/24V/48V or adjustable ranges) and total power up to 1200W.
2 Wide input range: AC 90-264V or DC120-370VDC, compatible with global power grids and renewable DC sources like solar panels.
3 High efficiency: Up to 91% at full load (with H/K modules at nominal 24V/48V), reducing energy loss and heat generation.
4 Medical-grade safety: Complies with EN60601-1 (Ed3.1) with 2x MOPP isolation, suitable for medical devices requiring strict safety standards; also meets EN62368-1 (ITE) and IEC norms.
5 Comprehensive protection: Overload (constant current limiting/hiccup mode), overvoltage (shut down, re-power to recover), overtemperature (auto-recover after cooling), short circuit protection.
6 Remote management capabilities: Global (entire unit) and local (per module) ON/OFF control; remote sense (compensates up to 0.5V voltage drop); DC OK signal (TTL level) for output status; T-Alarm for overtemp warnings.
7 Parallel operation support: Current sharing via CS pin connection allows up to 6 modules in parallel (max total power 1200W), enabling scalable power output.
8 Auxiliary power outputs: 5V/2A (NMP1K2) and 5V/10mA per module, powering external control circuits without additional power supplies.
9 Wide temperature tolerance: Operates from -30°C to +70°C (with derating: e.g., 90% current for Vo<12V at -15 to -30°C).

使用场景 APPLICATIONS

1 Medical devices: Patient monitors, ultrasound machines, blood analyzers (benefit from medical-grade isolation and stable power).
2 Industrial automation: PLCs, sensors, actuators, and control systems in manufacturing lines (flexible voltage configs and robust operation).
3 Test & measurement: Lab instruments like oscilloscopes, signal generators (precise power with multiple output channels).
4 Communication systems: Servers, network switches, routers (high efficiency and parallel operation for scalable power).
5 Renewable energy: Solar panel monitoring systems, off-grid control devices (compatible with DC input range).
6 R&D prototyping: Prototype testing requiring variable voltages and remote monitoring to adjust power dynamically.

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG terminal) to prevent electric shock; follow mounting torque (M4 screws:7-10 Kgf-cm) to avoid case damage; maintain airflow as per direction for heat dissipation.
2 Operation limits: Do not exceed total power (1200W) or module-rated current/voltage; follow derating guidelines (e.g., reduce current at low temps for low voltages).
3 Parallel operation rules: Link CS pins for current balance; ensure output voltage difference <0.2V among parallel modules; do not use PC (current programming) function in parallel mode; turn all parallel modules ON/OFF simultaneously.
4 Remote control setup: Install the shorting connector (RC1 to GND-P) if not using global ON/OFF control; local ON/OFF requires correct pin connections (open=ON, short=OFF for RC2/RC3).
5 Safety practices: Do not open the case (high voltage inside) unless qualified; avoid contact with live parts during operation; adhere to safety certifications and local electrical codes.
6 Maintenance: Regularly clean dust to prevent airflow blockage; replace modules only with compatible MW NMS/NMD series to ensure performance and safety.
NMP1K2-CHHKHH-02实物图

NMP1K2-CHHKHH-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐