领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHHCHH-00实物图
NMP1K2-CHHCHH-00商品缩略图

NMP1K2-CHHCHH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CHHCHH-00
商品编号
C7248844
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: MW (明纬), Model: NMP1K2-CHHCHH-00
1 Modular design with 6 slots (NMP1K2 series), supporting up to 6 NMS-240 (single output) or NMD-240 (dual output) modules
2 Total max power: 1200W
3 Input range: 90~264VAC or 120~370VDC, frequency 47~63Hz
4 High power factor: >0.95 at 230VAC full load, >0.98 at 115VAC full load
5 High efficiency: Up to 91% (typ) at full load with H/K modules (24V/48V)
6 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown and re-power recover), overtemperature (shutdown and auto-recover)
7 Flexible control: Global/local ON/OFF control, remote sense (compensates voltage drop up to 0.5V), output voltage/current programming (PV/PC pins), DC OK signal (TTL level), current sharing (parallel operation)
8 Safety compliance: Meets IEC/EN 60601-1 (medical, 2x MOPP isolation), IEC/EN 62368-1 (ITE), etc.
9 Mechanical specs: Dimensions (250x127x41mm), weight ~2kg, recommended mounting screws (M4) with torque 7~10Kgf-cm

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, DCS, servo drives, and control systems requiring multiple DC outputs
2 Medical equipment: Suitable for devices needing medical-grade isolation (e.g., diagnostic instruments, patient monitors)
3 Telecommunications: Supporting base stations, routers, switches, and other network devices
4 Test & measurement: Providing stable power for lab instruments, oscilloscopes, and signal generators
5 Data centers: Powering server racks, storage arrays, and network hardware
6 LED applications: High-power LED lighting systems (street lights, industrial lighting) requiring modular DC supplies
7 Custom power solutions: Any scenario needing flexible, scalable DC outputs with high reliability

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding to prevent electric shock; use recommended screws (M4 for front-end, M3.5 for DC terminals) and adhere to torque limits (12Kgf-cm for AC,10Kgf-cm for DC); fill empty slots with blank modules (BLANK-NMS240)
2 Operation: Do not exceed total max power (1200W) or module ratings; twist remote sense lines (+S/-S) to reduce noise; parallel operation: connect CS pins, ensure voltage difference <0.2V between modules, total current ≤ sum of rated currents, use short/large wires
3 Environment: Refer to derating curve for high temps; for Vo<12V and -15°C to -30°C, derate current to90%
4 Maintenance: Disconnect AC before servicing; do not touch internal parts when powered; inspect regularly for loose connections/overheating; follow local safety regulations
NMP1K2-CHHCHH-00实物图

NMP1K2-CHHCHH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐