领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECKKCK-03实物图
NMP1K2-ECKKCK-03商品缩略图

NMP1K2-ECKKCK-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-ECKKCK-03
商品编号
C7012966
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Nidec AC servo motor, model R2AA08075FCH00
2 Rated power: 750W (1HP), suitable for medium-load industrial applications
3 Electrical specs: 3-phase 200V rated voltage, 4.2A rated current, stable power output
4 Speed & torque: 3000rpm rated speed, 2.39N·m rated torque, 7.16N·m maximum torque, provides strong dynamic response
5 Insulation & protection: Class B insulation (heat-resistant up to 130℃), IP65 protection class (dust-tight and water-resistant against low-pressure water jets)
6 Cooling & design: Self-cooling structure, compact size for space-saving installation, low noise operation
7 Mechanical structure: 14mm diameter shaft with 30mm length and 6mm width/3mm depth keyway; 80mm diameter flange (4 holes, 65mm pitch circle,6mm hole diameter)
8 Performance: High efficiency, stable operation, long service life, reliable in continuous working conditions

使用场景 APPLICATIONS

1 CNC machine tools: Precise positioning and motion control for spindle or feed axis
2 Industrial robotics: Robot joint drive for flexible and accurate movement
3 Packaging machinery: Conveyor belts, filling systems, sealing mechanisms for stable operation
4 Textile equipment: Spinning, weaving, dyeing machines for consistent speed control
5 Printing machinery: Paper feeding, roller drive, cutting systems for high-precision printing
6 Automated production lines: Material handling and assembly equipment requiring precise motion
7 Other industrial equipment: Woodworking machinery, laser cutting machines, medical device manufacturing

注意事项 PRECAUTIONS

1 Installation: Ensure flange mounting surface is clean and flat; align motor shaft with load shaft accurately to avoid bearing damage
2 Electrical: Use 3-phase 200V power supply; confirm voltage match before connection; proper grounding to prevent electric shock
3 Maintenance: Regularly clean dust/debris for heat dissipation; lubricate bearings periodically; check temperature during operation to avoid overloading
4 Safety: Disconnect power before maintenance; avoid prolonged water immersion despite IP65; equip with overcurrent/overheat protection devices
NMP1K2-ECKKCK-03实物图

NMP1K2-ECKKCK-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐