领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CKKKE#-07实物图
NMP1K2-CKKKE#-07商品缩略图

NMP1K2-CKKKE#-07

  • 工业品

价格:3008.79价格含税(税率13%

200+2825.86
500+2731.43
1000+2684.77
品牌名称
MW(明纬)
商品型号
NMP1K2-CKKKE#-07
商品编号
C7012861
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 1200W total power capacity with 6 slots, compatible with NMS-240 single output modules (5V/36A,12V/20A,24V/10A,48V/5A) to flexibly configure DC voltage and current outputs
2 Wide input range: Supports 90~264VAC or 120~370VDC input, 47~63Hz frequency range, with high power factor (PF>0.95@230VAC full load) and typical efficiency up to 91%
3 Comprehensive protection: Over temperature protection (shuts down output, recovers after cooling), over voltage protection (constant current limiting), overload protection (shuts down, requires re-power to recover), and earth leakage current <400uA@264VAC
4 Advanced control functions: Remote sense (compensates up to 0.5V wiring voltage drop), output voltage programming (via PV pin), output current programming (via PC pin), DC OK TTL signal (indicates output status), current sharing for parallel module operation, and global/local ON/OFF control
5 Safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1 etc.), touch current <100uA@264VAC
6 Compact mechanical design: Dimensions 250*127*41mm (L*W*H), weight约2kg typical, with M4 screw mounting (7~10 Kgf-cm torque) and specified air flow direction for cooling

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control panels that require multiple stable DC voltage outputs
2 Medical equipment: Suitable for diagnostic tools, patient monitors, and other devices complying with medical safety standards due to 2x MOPP isolation
3 Telecommunications: Supporting network switches, routers, and communication modules needing reliable modular power supply
4 Test and measurement: Providing adjustable, precise DC power for lab instruments and testing setups
5 Data centers: Powering server racks and storage systems with flexible voltage configurations
6 Renewable energy: Adapting to wide input ranges for solar or wind power conversion applications

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with 7~10 Kgf-cm torque for mounting; ensure adequate ventilation according to the specified air flow direction
2 Wiring: Use appropriate wire gauge for input/output connections; correctly connect +S/-S pins for remote sense to compensate voltage drop; ensure proper grounding
3 Operation: Do not exceed total 1200W power or individual module ratings; for parallel operation, connect CS pins of modules, keep output voltage difference <0.2V between parallel modules, and total load ≤ sum of rated currents
4 Environment: Operate within -30~+70℃ temperature range; derate output current as per derating curve (e.g.,90% rated current for output voltage <12V at -15~-30℃)
5 Protection handling: For over temperature shutdown, wait for cooling before re-powering; for over voltage/overload, check load and re-power if needed
6 Programming: Follow spec guidelines for external voltage ranges when using PV/PC pins for voltage/current programming to avoid damage
NMP1K2-CKKKE#-07实物图

NMP1K2-CKKKE#-07

价格:3008.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐