领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCKKKK-05实物图
NMP1K2-CCKKKK-05商品缩略图

NMP1K2-CCKKKK-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCKKKK-05
商品编号
C7012869
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 1200W maximum total output power and 6 slots for flexible configuration
2 Wide input voltage range: 90~264VAC or 120~370VDC, suitable for global applications
3 High efficiency up to 91% (full load with H/K modules at 24V/48V nominal voltage)
4 Complies with multiple safety standards: medical (2x MOPP between primary and secondary), ITE (UL62368-1, EN60601-1 Ed.3.1, etc.)
5 Modular output options: single output (5V/36A,12V/20A,24V/10A,48V/5A) and dual output (30V/5A each, combined 240W max) modules, each with adjustable voltage ranges
6 Rich protection functions: overload (shut down, re-power to recover), overvoltage (constant current limiting), overtemperature (automatic recovery after cooling), etc.
7 Advanced functions: remote ON/OFF control (global and local), remote sense (compensate up to 0.5V voltage drop), output voltage/current programming (PV/PC), DC OK signal (TTL level for output status), current sharing (parallel operation for load balance)
8 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (modules) for external control circuits
9 Wide operating temperature range: -30~+70℃ (with derating as per curve)
10 Compact size:250*127*41mm (L*W*H) for easy integration into rack or cabinet systems

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety approvals (e.g., diagnostic instruments, patient monitoring systems)
2 Industrial automation: Power supply for PLCs, DCS systems, sensors, actuators, and other industrial control devices
3 Test and measurement: Provides multiple stable voltage outputs for electronic component testing, lab instruments
4 Communication systems: Power for routers, switches, base stations, and other network equipment needing reliable multi-voltage supply
5 Data centers: Rack-mounted power solutions for servers, storage devices, and peripheral equipment
6 Embedded systems: Customizable power for embedded computers, industrial PCs, and specialized electronic devices
7 High-reliability applications: Systems requiring redundant power (via parallel operation) and stable performance in harsh environments
8 Laboratory research: Flexible voltage configuration for experimental setups and prototype development

注意事项 PRECAUTIONS

1 Installation: Follow mounting instructions (M4 screws, torque7~10 Kgf-cm), ensure proper airflow direction (as per mechanical specs) to avoid overheating
2 Derating: When ambient temperature exceeds50℃, derate output power/current according to the derating curve; for output voltage below12V and ambient temp between-15~-30℃, derate current to90% of rated value
3 Global ON/OFF Control: The shorting connector (RC1 to GND-P) must be assembled for the power supply to output; remove it for external global control
4 Remote Sense: Use +S/-S pins to compensate voltage drop on load wiring (max0.5V) for accurate output voltage
5 Programming Functions: When using PV (voltage programming) or PC (current programming), ensure external voltage signals are within specified ranges; do not use PC function when modules are in parallel
6 Current Sharing: For parallel operation, connect CS pins of all modules, ensure output voltage difference <0.2V between modules, and do not exceed max total power (1200W) or slot count (6 slots); remote control must turn all parallel modules ON/OFF simultaneously
7 Protection Recovery: After overload/overvoltage shutdown, re-power the supply to recover; overtemperature protection recovers automatically when internal temp drops to safe level
8 Safety Compliance: Use the product in accordance with its safety approvals; avoid operating beyond specified electrical/thermal limits
9 Maintenance: Keep ventilation vents clear of dust and obstacles; regularly check for loose connections or physical damage to ensure reliable operation
10 Wiring: Use appropriate gauge wires for input/output connections to minimize voltage drop and power loss
NMP1K2-CCKKKK-05实物图

NMP1K2-CCKKKK-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐