领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCCECE-01实物图
NMP1K2-CCCECE-01商品缩略图

NMP1K2-CCCECE-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCCECE-01
商品编号
C7012746
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (明纬), Model: NMP1K2-CCCECE-01
2 Type: 1200W modular power supply with 6 slots
3 Input specifications: AC 90~264VAC / DC120~370VDC; frequency range47~63Hz; power factor>0.95 (230VAC full load),>0.98(115VAC full load); typical efficiency up to91% (full case load with H/K module at nominal24V/48V)
4 Output capabilities: Supports single output modules (NMS-240:5V@36A,12V@20A,24V@10A,48V@5A) and dual output modules (NMD-240:30V@5A each, combined240W max per module); voltage adjustment ranges (e.g.,5V module:3~6V,12V module:6~15V,24V module:15~30V,48V module:30~55V)
5 Safety compliance: Meets medical standards (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1, IEC60601-1 Ed3.1) and ITE standards (UL62368-1, EN62368-1, IEC62368-1); EAC TP TC004 approved; isolation level: Primary-Secondary2x MOPP, Primary-Earth1x MOPP; withstand voltage: I/P-O/P4KVAC, I/P-FG2KVAC, O/P-FG0.5KVAC
6 Protection functions: Over-temperature (shuts down, auto recovers when temperature decreases), over-voltage (constant current limiting), overload (hiccup mode or constant current limiting)
7 Key features: Modular design for flexible configuration; remote sense (compensates voltage drop up to0.5V); output voltage/current programming; DC OK signal (TTL level indicating output status); current sharing for parallel operation; global/local ON/OFF control; auxiliary power outputs (5V/2A for front-end,5V/10mA per module)
8 Mechanical specs: Dimensions250*127*41mm (L*W*H); weight approx.2kg; packing:6pcs/13kg/0.88CUFT

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors, and other medical devices requiring compliant, stable power (meets 2x MOPP isolation)
2 Industrial automation: PLC systems, DCS panels, industrial control equipment needing multiple voltage outputs
3 Test & measurement: Oscilloscopes, signal generators, lab instruments requiring adjustable, reliable power configurations
4 Communication systems: Telecom racks, data center components, network devices needing modular power solutions
5 R&D laboratories: Prototype testing setups requiring flexible voltage/current adjustments
6 Broadcast & media: Video editing stations, broadcast cameras, and related equipment needing stable power

注意事项 PRECAUTIONS

1 Installation: Use recommended screws (M4 for front-end, M3.5 for modules) with specified torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal); ensure proper grounding to meet safety standards
2 Operating conditions: Follow derating guidelines—derate output power for ambient temps over50°C; for output voltage<12V and temps between-15°C to-30°C, reduce current to90% of rated
3 Parallel operation: When paralleling modules, connect CS pins together; ensure output voltage difference <0.2V; total power not exceed1200W; use short, thick wires for connections
4 Remote control: For global ON/OFF, install the shorting connector (RC1 to GND-P) if not using external control; local ON/OFF via RC2 (open=ON, short=OFF)
5 Protection handling: Over-temperature shutdown requires cooling before auto recovery; over-voltage/overload may need re-powering to reset (check module specs)
6 Wiring: Use appropriate wire gauge to avoid voltage drop; for remote sense, connect +S/-S to load terminals for accurate voltage compensation
7 Storage: Store in dry, cool environment (-40°C to+85°C,10-95% RH non-condensing) when not in use
8 Guarantee: Do not modify the power supply as it may void warranty and violate safety standards
NMP1K2-CCCECE-01实物图

NMP1K2-CCCECE-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐