领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHKEEC-00实物图
NMP1K2-CHKEEC-00商品缩略图

NMP1K2-CHKEEC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CHKEEC-00
商品编号
C7012758
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for flexible output configuration (supports single/dual output modules up to 240W each)
2 High total power capacity of 1200W, suitable for high-power industrial applications
3 Wide input voltage range: 90~264VAC /120~370VDC, compatible with global power grids
4 High efficiency up to 91% (typical) for energy saving
5 Compliance with safety standards: medical (2x MOPP between primary and secondary) and ITE standards
6 Multiple protection functions: overload (constant current limiting), overvoltage (shut down and recover on repower), overtemperature (shut down and auto-recover after cooling)
7 Remote control options: global ON/OFF (front-end RC1 pin) and local ON/OFF (module RC2/RC3 pins)
8 Remote sense function to compensate for voltage drop on load wiring (up to 0.5V)
9 Output voltage programming (PV pin) and current programming (PC pin) for flexible adjustment
10 DC OK signal (TTL level) to indicate module output status
11 Temperature alarm (T-Alarm) signal for over-temperature detection
12 Current sharing function for parallel operation of modules to balance load
13 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (each module)
14 Wide operating temperature range: -30~+70°C (with derating as per curve)
15 Compact dimensions: 250x127x41mm, saving installation space

使用场景 APPLICATIONS

1 Industrial automation systems: powering PLCs, servo drives, sensors, and control panels
2 Medical equipment: compatible with medical safety standards for devices like diagnostic instruments, patient monitors
3 Test and measurement instruments: providing stable power for precision testing devices
4 Communication equipment: powering base stations, routers, and data transmission devices
5 Data centers: modular power supply for server racks and network equipment
6 Robotics systems: supplying power to robotic arms, controllers, and peripheral devices
7 LED lighting systems: high-power LED arrays for industrial or commercial lighting
8 Industrial control systems: powering DCS (Distributed Control Systems) and SCADA (Supervisory Control and Data Acquisition) devices
9 Laboratory equipment: stable and configurable power for research and development tools

注意事项 PRECAUTIONS

1 Follow the specified mounting torque (7~10 Kgf-cm for M4 screws) and ensure proper ventilation (air flow direction as per mechanical specs)
2 Adhere to derating curves: reduce load current at ambient temperatures above 50°C or input voltages below 115VAC
3 For remote sense function, use twisted pairs for +S/-S lines to minimize interference
4 When programming output voltage/current via PV/PC pins, follow the recommended voltage ranges and connection guidelines
5 For parallel operation: connect CS pins of all modules, ensure output voltage difference <0.2V between modules, and do not exceed total system power (1200W)
6 Use the shorting connector for global ON/OFF control if external control is not used (connect RC1 to GND-P)
7 Avoid operating the device in environments with condensation or excessive dust
8 Disconnect AC/DC power before performing maintenance or module replacement
9 Do not exceed the maximum current rating of individual modules or the total system load
10 For medical applications, ensure compliance with relevant medical device regulations and safety standards
11 Follow the local ON/OFF control logic for individual modules (open for ON, short for OFF)
NMP1K2-CHKEEC-00实物图

NMP1K2-CHKEEC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐