领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHEEEE-04实物图
NMP1K2-CHEEEE-04商品缩略图

NMP1K2-CHEEEE-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CHEEEE-04
商品编号
C7012700
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Wide input voltage range: AC90~264V or DC120~370VDC, suitable for global applications
3 High power factor: PF>0.95 at full load (230VAC), PF>0.98 at full load (115VAC)
4 High efficiency: Up to91% (full load with H/K modules at nominal24V/48V)
5 Multiple output voltage options:5V,12V,24V,48V via interchangeable NMS-240 series modules
6 Compliance with medical (2x MOPP isolation) and ITE safety standards
7 Comprehensive protection: Overload, overvoltage, over-temperature (auto-recovery), constant current limiting
8 Flexible control: Global/local ON/OFF, remote sense (compensates up to0.5V drop), voltage/current programming (PV/PC), current sharing (CS)
9 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (module-level)
10 Status monitoring: DC OK signal (TTL level), T-Alarm (over-temperature alert)
11 Low leakage current: <400uA at264VAC, touch current <100uA at264VAC

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators and control panels
2 Medical equipment: Suitable for devices requiring medical safety compliance
3 Test and measurement: Stable power for precision testing instruments
4 Telecommunications: Powering routers, switches and communication modules
5 Data centers: Supporting server racks and network equipment
6 Robotics: Supplying power to robotic arms and controllers
7 Laboratory: Powering analytical and research devices
8 Industrial IoT: Supporting edge computing nodes and connected sensors

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with7-10 Kgf-cm torque; ensure proper grounding and follow air flow direction
2 Operation: Do not exceed 1200W total output; disconnect AC power before servicing
3 Derating: Follow curves for output current based on ambient temp and input voltage (e.g., derate to90% when output <12V and temp -15~-30°C)
4 Parallel operation: Connect CS pins for current balance; voltage difference between modules <0.2V; no PC function in parallel mode
5 Remote control: Correct RC pin wiring (open=ON, short=OFF); use shorting connector for global control if needed
6 Environment: Avoid extreme temp/humidity/dust; work within -30~+70°C and20~90% RH non-condensing
7 Safety: Adhere to medical/ITE standards; ensure insulation to prevent electric shock
NMP1K2-CHEEEE-04实物图

NMP1K2-CHEEEE-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐