领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHEHCH-00实物图
NMP1K2-CHEHCH-00商品缩略图

NMP1K2-CHEHCH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CHEHCH-00
商品编号
C7012705
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: Supports NMP1K2 (6 slots, max 1200W) and NMP650 (4 slots, max 650W) front-ends, compatible with NMS-240 (single output, up to 240W) and NMD-240 (dual output, up to 240W combined) modules.
2 Multiple protections: Overload (OCP), Overvoltage (OVP), Overtemperature (OTP) protections; OCP uses constant current limiting, OVP/OTP trigger shutdown (re-power to recover).
3 Flexible control: Global (RC1 pin) and local (RC2/RC3 pins) ON/OFF control; remote sense (±S pins) to compensate wiring voltage drop; output voltage (PV) and current (PC) programming.
4 Monitoring functions: DC OK signal (TTL level) indicates module output status; T-Alarm signal for overtemperature warning.
5 Parallel capability: NMS-240 modules support current sharing (CS pin connection) for parallel operation, up to 6 slots (NMP1K2) or 4 slots (NMP650).
6 Safety certifications: Complies with medical (EN60601-1 Ed3.1) and industrial (EN62368-1, IEC60950-1) standards; EAC TP TC004 approved.
7 Auxiliary power: +5V-Aux_P (2A for NMP1K2,1.5A for NMP650) and Vcc2 (5V/10mA for NMS-240) for external devices.

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors, infusion pumps (complying with medical safety standards).
2 Industrial automation: PLC systems, motor drives, sensor networks, robotic control units (modular design adapts to varying power needs).
3 Telecom infrastructure: Base station power systems, network routers, switches (stable power with parallel capability for high reliability).
4 Data centers: Server rack power distribution, backup power modules (flexible slot configuration for scaling).
5 Test & measurement: Lab instruments, electronic test benches (programmable voltage/current for precise testing).
6 Commercial electronics: POS systems, digital signage, security cameras (reliable power with remote control).

注意事项 PRECAUTIONS

1 Installation: Use M4 screws for mounting, torque within7-10 Kgf-cm; ensure correct pin assignment for AC input (L/N/FG) and DC output.
2 Temperature derating: When ambient temp exceeds50°C, derate output current as per derating curve; for output voltage <12V and temp between-15°C to-30°C, derate to90% of rated current.
3 Remote control: For global ON, ensure RC1 (CN32-PIN6) is shorted to GND-P (CN32-PIN3) if not using external control; local ON/OFF requires RC2/RC3 pins to be open (ON) or shorted (OFF).
4 Parallel operation: When paralleling NMS-240 modules, connect CS pins together; output voltage difference between modules must be <0.2V; total load not exceed max power of front-end (1200W for NMP1K2,650W for NMP650).
5 Protection recovery: After OVP/OTP shutdown, re-power the unit to restore output; OCP uses constant current limiting and resumes after overload is removed.
6 Wiring: Use short, large-diameter wires for parallel connections to minimize voltage drop; remote sense wires should be twisted pairs to reduce interference.
7 Safety: Ensure the unit is grounded properly; avoid operating in condensing humidity environments.
NMP1K2-CHEHCH-00实物图

NMP1K2-CHEHCH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐