领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKKHKC-02实物图
NMP1K2-KKKHKC-02商品缩略图

NMP1K2-KKKHKC-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKKHKC-02
商品编号
C6942808
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output power (each slot accepts NMS-240/NMD-240 modules up to 240W)
2 Wide input voltage compatibility: 90~264VAC (47~63Hz) or 120~370VDC, suitable for global use
3 High efficiency: Up to 91% at full load with H/K modules (24V/48V nominal voltage)
4 Multi-standard safety compliance: Meets medical standards (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1 with 2x MOPP isolation) and ITE standards (UL62368-1, EN62368-1)
5 Comprehensive protection mechanisms: Over-temperature (auto-recovery after cooling), over-voltage (shutdown, re-power to recover), over-load (constant current limiting), short-circuit protection
6 Flexible control functions: Global/local ON/OFF control, remote sense (compensates up to 0.5V wiring drop), output voltage programming (PV pin), output current programming (PC pin), DC OK signal (TTL level for output status), current sharing (for parallel operation)
7 Compact dimensions: 250×127×41mm (L×W×H), easy to integrate into equipment racks
8 Low leakage and touch current: <400uA/264VAC leakage current, <100uA/264VAC touch current
9 Excellent EMC performance: Complies with EN55032 Class B (emission) and EN61000 series (immunity)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic instruments (ultrasound, blood analyzers), patient monitors, medical imaging systems (2x MOPP isolation compliant)
2 Industrial automation: PLCs, DCS, industrial robots, factory automation devices needing stable DC outputs
3 Test and measurement: Oscilloscopes, signal generators, power analyzers requiring precise voltage/current adjustment
4 Telecommunications: Network switches, routers, base station equipment demanding modular power solutions
5 Laboratory R&D: Experimental setups with flexible voltage configurations and programmable parameters
6 Broadcast/media: Video editing workstations and broadcasting devices needing low-ripple consistent power

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via FG terminal; use recommended screws (M4/M3.5) with specified torque (12Kgf-cm/10Kgf-cm); fill blank slots with BLANK-NMS240 accessories
2 Operation: Do not exceed total 1200W or per-module 240W limit; use remote sense correctly for voltage drop compensation; follow parallel operation guidelines (connect CS pins, voltage difference <0.2V, no PC function)
3 Safety: Avoid touching live terminals when powered on; operate within -30~+70°C (derate as per guidelines); stop use if over-temperature alarm triggers; do not disassemble (contact qualified personnel)
4 Environment: Keep in well-ventilated area; avoid moisture, dust, corrosive gases, direct sunlight
NMP1K2-KKKHKC-02实物图

NMP1K2-KKKHKC-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐