领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHKHEE-05实物图
NMP1K2-HHKHEE-05商品缩略图

NMP1K2-HHKHEE-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHKHEE-05
商品编号
C6942718
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for NMP1K2 model, supporting up to 1200W total output power
2 Multiple output module options: single-output (NMS-240:5V@36A,12V@20A,24V@10A,48V@5A) and dual-output (NMD-240:30V@5A per channel) modules, meeting diverse voltage/current needs
3 Flexible control functions: global ON/OFF control for the entire unit and local ON/OFF control for individual modules via dry contact or electrical signals
4 Remote monitoring and programming: supports remote sense (compensates voltage drop up to 0.5V), output voltage programming (PV) and current programming (PC)
5 Real-time status monitoring: provides DC OK signal (indicates module output status) and T-Alarm signal (over-temperature warning)
6 Parallel operation capability: supports current sharing among modules to achieve higher power output, with total power not exceeding the unit's maximum rating
7 Wide input voltage range: 90~264VAC or 120~370VDC, adapting to various power grid conditions
8 High efficiency (up to 91% for certain modules) and good power factor (PF>0.95 at full load 230VAC)
9 Comprehensive protection mechanisms: overload protection (constant current limiting or hiccup mode), overvoltage protection (shut down and recover on re-power), overtemperature protection (automatic recovery after cooling)
10 Safety compliance: meets medical standards (2x MOPP between primary and secondary) and ITE standards, ensuring safe use in medical and industrial applications
11 Compact mechanical structure: space-saving design suitable for embedded installations
12 Excellent EMC performance: complies with relevant EMC standards (EN55032, EN61000 series) for stable operation in electromagnetic environments

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety compliance (e.g., patient monitoring systems, diagnostic instruments)
2 Industrial automation: Power supply for PLCs, DCS systems, servo drives, and other industrial control equipment needing multiple voltage outputs
3 Test and measurement instruments: Provides stable and adjustable power for lab equipment, oscilloscopes, signal generators
4 Communication systems: Modular power for routers, switches, base stations requiring reliable and flexible power solutions
5 Data centers: Used in server racks or edge computing devices needing parallel operation for high power
6 Embedded systems: Fits into compact devices like industrial PCs, embedded controllers with diverse power requirements
7 High-power applications: Parallel operation of modules to meet the power needs of large-scale equipment
8 Remote-controlled systems: Applications needing remote ON/OFF control and status monitoring (e.g., telecommunication equipment, remote sensing devices)

注意事项 PRECAUTIONS

1 Before use, ensure the shorting connector for global ON/OFF control is properly installed if external control is not used; otherwise, the unit will have no output
2 When using remote sense function, correctly wire the +S and -S pins to the load terminals to compensate for voltage drop on the wiring
3 For parallel operation: Connect the CS pins of all modules, ensure the output voltage difference between modules is less than 0.2V, and do not exceed the total power limit (1200W for NMP1K2); use short and large-diameter wires for parallel connections
4 Refer to the derating curve for load adjustments in high ambient temperatures: For output voltages below 12V and ambient temperature between -15°C and -30°C, derate the output current to 90% of the rated value
5 Follow the mechanical mounting instructions strictly: Use the recommended screw size (M4), torque (7~10 Kgf-cm), and penetration depth to avoid damage to the unit
6 Do not use the output current programming (PC) function when modules are in parallel operation
7 Ensure all control signals (RC1, RC2, RC3, etc.) are wired according to the function manual to prevent incorrect operation of the unit or modules
8 Keep the device in a well-ventilated environment to maintain proper heat dissipation; avoid blocking the air flow direction specified in the manual
9 Do not exceed the maximum current or power rating of each module; check the module specifications before connecting the load
10 When replacing modules, ensure the new module is compatible with the unit (same series and specifications) to maintain system stability
NMP1K2-HHKHEE-05实物图

NMP1K2-HHKHEE-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐