领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHKCKE-01实物图
NMP1K2-HHKCKE-01商品缩略图

NMP1K2-HHKCKE-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHKCKE-01
商品编号
C6942708
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design: 6-slot configuration supporting single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240) modules, enabling flexible voltage and current combinations
High total power capacity: Up to1200W for the entire unit
Wide input range: AC90~264V or DC120~370VDC, suitable for global applications
Multi-safety compliance: Meets ITE (UL62368-1) and medical (2x MOPP isolation) standards; EMC compliance with EN55032 (emission), EN61000 series (immunity)
Comprehensive protection: Overload (OLP), overvoltage (OVP), overtemperature (OTP) protections; OLP uses constant current limiting or hiccup mode
Advanced functions: Remote sense (compensates 0.5V voltage drop), output voltage programming (PV), current programming (PC), current sharing (CS for parallel operation), DC OK signal (TTL level for output status)
Auxiliary power:5V/2A front-end auxiliary output and5V/10mA module-level auxiliary power
Compact size:250x127x41mm (LxWxH) for easy integration into equipment cabinets
Mechanical compatibility: Standard mounting holes with specified torque requirements (M4 screws:7~10 Kgf-cm, M3.5 screws:10 Kgf-cm)

使用场景 APPLICATIONS

Industrial automation: Powering PLCs, servo drives, sensors, and actuators requiring multiple voltage outputs
Medical devices: Suitable for equipment like patient monitors, diagnostic tools due to medical safety compliance
Telecommunications: Supporting network routers, switches, and base stations with stable modular power
Test and measurement: Flexible voltage configurations for lab equipment and prototype testing
Data centers: Parallel operation for redundant power supplies to ensure uninterrupted service
Embedded systems: Customizable output modules for specialized hardware designs (e.g., IoT gateways, industrial PCs)
Broadcast equipment: Powering audio/video mixers and transmitters with diverse voltage needs

注意事项 PRECAUTIONS

Installation: Use M4 screws for mounting with torque7~10 Kgf-cm; avoid over-tightening to prevent damage to the chassis
Wiring: Control signals use20~26 AWG wires; twist remote sense lines (+S/-S) to minimize electromagnetic interference
Global ON/OFF control: Ensure the shorting connector (RC1 to GND-P) is installed for default output; remove it when using external global control
Parallel operation: Connect CS pins of all modules; ensure output voltage difference between modules <0.2V; total load must not exceed1200W; remote control must activate all parallel modules simultaneously
Temperature derating: For output voltage <12V and ambient temperature -15~-30°C, reduce output current to90% of rated value; follow derating curves for high ambient temperatures
Protection recovery: If OVP/OTP triggers, power cycle the unit to recover; OLP may auto-recover once load is reduced
Safety precautions: Disconnect AC/DC input before maintenance; ensure proper grounding to avoid electric shock
Unused slots: Install BLANK-NMS240 blank modules in unused slots to maintain airflow and prevent dust accumulation
Signal handling: DC OK signal (4.5~5.5V for ON,0~0.5V for OFF) has max sourcing current of10mA; do not exceed this limit
NMP1K2-HHKCKE-01实物图

NMP1K2-HHKCKE-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐