领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHHKHE-02实物图
NMP1K2-HHHKHE-02商品缩略图

NMP1K2-HHHKHE-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHHKHE-02
商品编号
C6942695
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (NMP1K2 model), supporting up to 1200W total output power.
2 Each module (NMS-240/NMD-240) provides up to 240W output; available single output options:5V@36A,12V@20A,24V@10A,48V@5A; dual output option: dual 30V@5A (combined max 240W).
3 Complies with medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards, suitable for medical and industrial applications.
4 Wide input voltage range: AC90-264V or DC120-370V; frequency range:47-63Hz; high power factor (>0.95 at full load for 230VAC).
5 Advanced functions: Remote on/off control (global/local), remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (via PV/PC pins), current sharing for parallel operation, DC OK signal (TTL level indicating output status), over-temperature alarm (T-Alarm signal).
6 Reliable protection: Overload (constant current limiting), over-voltage (shutdown, re-power to recover), over-temperature (shutdown, auto-recover after cooling).
7 High efficiency (up to 91% for H/K modules at nominal 24V/48V), low leakage current (<400uA at 264VAC), good hold-up time (16ms at75% load for230VAC).

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors (meets medical safety standards).
2 Industrial automation: PLC systems, robotics, factory automation lines needing multiple stable voltage outputs.
3 Test and measurement: Lab equipment, electronic testing tools requiring precise voltage/current adjustments.
4 Communication systems: Telecom base stations, network switches/routers needing redundant or modular power.
5 LED applications: High-power LED signage or lighting arrays requiring adjustable, stable power.
6 Data centers: Server racks or storage systems needing scalable power solutions.

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use appropriate wiring (short, large diameter for parallel connections) to minimize voltage loss.
2 Operation: Do not exceed 1200W total power; when using remote sense, connect +S/-S pins correctly to compensate for wiring drop.
3 Parallel operation: Connect CS pins of modules together; ensure output voltage difference between modules <0.2V; total current should not exceed rated current × number of modules, and total power ≤1200W.
4 Temperature: Derate output current for ambient temp beyond limits (e.g., output <12V and temp -15°C~-30°C: derate to90% rated current); ensure adequate ventilation (refer to derating curves).
5 Protection: Overload/over-voltage triggers shutdown—re-power to recover (over-voltage) or wait for cooling (over-temperature auto-recovery).
6 Safety: Follow local safety regulations; do not open the case without proper training to avoid high voltage exposure.
NMP1K2-HHHKHE-02实物图

NMP1K2-HHHKHE-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐