领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHEHCK-01实物图
NMP1K2-HHEHCK-01商品缩略图

NMP1K2-HHEHCK-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHEHCK-01
商品编号
C6942606
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular structure: 6-slot front-end (NMP1K2) supporting up to 6 NMS-240 (single output) or NMD-240 (dual output) modules, total power capacity up to 1200W
2 Diversified output options: Single output modules (5V/36A,12V/20A,24V/10A,48V/5A) with adjustable voltage ranges; dual output modules (each up to 30V/5A, combined 240W)
3 Strict safety compliance: Meets IEC60601-1 (medical), IEC62368-1 (ITE) standards, with 2x MOPP isolation between primary and secondary circuits
4 Comprehensive protection mechanisms: Overload (OLP), overvoltage (OVP), over-temperature (OTP), short circuit protection; OTP triggers automatic shutdown and recovers after cooling
5 Flexible control functions: Global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), output voltage (PV) and current (PC) programming, DC OK signal (indicates output status), current sharing (CS) for parallel operation
6 High efficiency and reliability: Up to 91% efficiency (with H/K modules at 24V/48V), wide input voltage range (90-264VAC,120-370VDC), low ripple and noise (max 250mVp-p)
7 Auxiliary power supplies: 5V/2A front-end auxiliary output and 5V/10mA module auxiliary output for control circuit powering
8 Compact design: Front-end dimensions 250×127×41mm, easy to integrate into various systems

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems requiring multiple stable DC voltage levels
2 Medical equipment: Suitable for devices complying with IEC60601-1 standards, such as diagnostic tools, patient monitors, and laboratory instruments
3 Test and measurement: Providing adjustable, precise DC power for electronic component testing, circuit board debugging, and lab experiments
4 Telecom and data communication: Supporting routers, switches, base stations, and server racks needing diverse voltage outputs
5 Broadcast and media: Powering audio/video equipment, studio systems, and transmission devices requiring reliable and clean power
6 Renewable energy systems: Integrating with solar or wind power setups to convert and distribute DC power to various loads
7 Embedded systems: Supplying power to custom embedded devices with multiple voltage requirements

注意事项 PRECAUTIONS

1 Installation precautions: Ensure proper grounding via FG terminal to prevent electric shock; use recommended screws (M4 for front-end, M3.5 for modules) with specified torque (7-10 Kgf-cm for front-end,10 Kgf-cm for modules)
2 Operating environment: Avoid high humidity (over90% RH non-condensing) or extreme temperatures (-30°C to +70°C); follow derating rules (e.g.,90% rated current for Vo<12V at -15°C to -30°C)
3 Parallel operation guidelines: Connect CS pins of modules together; ensure output voltage difference <0.2V between parallel modules; total power must not exceed1200W; use short, thick wires for parallel connections
4 Control function usage: For global ON/OFF, install the shorting connector (RC1 to GND-P); local ON/OFF uses RC2 (NMS) or RC2/RC3 (NMD) pins (open=ON, short=OFF)
5 Safety operations: Do not overload modules beyond rated power; disconnect input power before servicing or module replacement; avoid touching live terminals
6 Maintenance tips: Regularly check for loose connections and dust accumulation (clean with dry air); replace faulty modules promptly to prevent system failure
7 Derating compliance: Refer to derating curves for output current adjustments under high ambient temperatures or low input voltages
NMP1K2-HHEHCK-01实物图

NMP1K2-HHEHCK-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐