领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHHCHH-05实物图
NMP1K2-KHHCHH-05商品缩略图

NMP1K2-KHHCHH-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KHHCHH-05
商品编号
C6942615
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 1200W capacity with 6 slots, supports single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A×2) modules, each up to 240W
2 Wide input range: 90-264VAC or 120-370VDC, adaptable to global power grids
3 High efficiency: Up to 91% (for H/K modules at 24V/48V nominal voltage), reducing energy loss
4 Multiple control functions: Global/local ON/OFF control, remote sense (compensates up to 0.5V wiring drop), output voltage/current programming (PV/PC), DC OK signal (indicates module status), T-Alarm (over-temperature warning)
5 Parallel capability: Supports current sharing for parallel operation of NMS-240 modules, ensuring balanced load distribution
6 Comprehensive protection: Over-temperature, overload, over-voltage protection; over-temperature protection shuts down output and recovers automatically when cool
7 Safety compliance: Meets ANSI/AAMI ES60601-1 (medical), UL62368-1, EN60601-1, IEC62368-1 standards, suitable for medical and industrial applications

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic instruments, patient monitors, etc., due to medical safety certifications
2 Industrial automation: Power supply for PLCs, sensors, actuators in manufacturing lines
3 Test and measurement systems: Provides precise multiple voltage outputs for electronic component testing
4 Telecommunications: Supports telecom devices with varying voltage requirements
5 Data centers: Modular power for server racks or network devices
6 Industrial control systems: Used in process control, robotics, factory automation

注意事项 PRECAUTIONS

1 Installation: Assemble the shorting connector (RC1 to GND-P) if global ON/OFF control is not used; otherwise, no output
2 Derating guidelines: For output voltage <12V and ambient temp -15℃~-30℃, reduce current to 90% of rated value; follow derating curves for different conditions
3 Parallel operation: Connect CS pins of NMS-240 modules; ensure voltage difference <0.2V; total power ≤1200W
4 Remote sense: Use +S/-S pins to compensate for wiring voltage drop (up to 0.5V)
5 Programming functions: Adjust voltage via PV pin and current via PC pin; avoid PC function in parallel mode
6 ON/OFF control: Global control via RC1-GND-P; local control via RC2 (NMS-240) or RC2/RC3 (NMD-240); open=ON, short=OFF
7 Temperature alarm: Monitor T-Alarm signal (high=over-temperature, low=normal)
NMP1K2-KHHCHH-05实物图

NMP1K2-KHHCHH-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐