预售商品

NMP1K2-EEHHH#-08
- 工业品
价格:¥3008.79价格含税(税率13%)
200+¥2825.86
500+¥2731.43
1000+¥2684.77
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EEHHH#-08
- 商品编号
- C6937845
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: 6 slots for NMS-240 modules, supporting up to 1200W total output
2
Safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards
3
Wide input range: 90~264VAC, 120~370VDC
4
High efficiency: Up to 91% for H/K modules at 24V/48V full load
5
Power factor correction: PF>0.95 at 230VAC full load, PF>0.98 at 115VAC full load
6
Protection features: Overload (constant current limiting), overvoltage (shutdown and repower to recover), overtemperature (auto-recover after cooling)
7
Remote capabilities: Remote ON/OFF, remote sense (compensates up to 0.5V wiring drop), voltage programming (PV), current programming (PC)
8
Current sharing: Supports parallel operation of NMS-240 modules to balance current
9
Auxiliary power: 5V/2A (NMP1K2) and 5V/10mA per module
10
DC OK signal: TTL level (4.5~5.5V ON, 0~0.5V OFF) to indicate output status
11
Temperature derating: Derating curves available for different ambient temperatures and input voltages
使用场景 APPLICATIONS
1
Industrial automation: Powering control modules, sensors, actuators
2
Medical equipment: Suitable for devices meeting medical safety standards (e.g., patient monitors, diagnostic tools)
3
Test and measurement: Stable, adjustable power for lab instruments
4
Communication systems: Reliable power for routers, switches, base stations
5
Data centers: Scalable power for server racks or network equipment
6
LED lighting: High-efficiency modular power for lighting systems
7
Embedded systems: Flexible voltage outputs for custom equipment
注意事项 PRECAUTIONS
1
Installation: Properly ground the FG terminal; use M4 screws with 7~10 Kgf-cm torque (max penetration depth 4mm)
2
Temperature management: Operate within -30~+70°C; derate output current as per curves (e.g., <12V output at -15~-30°C →90% rated current)
3
Remote control: For global ON/OFF, assemble shorting connector (RC1 to GND-P) if not using external control; local ON/OFF: Open RC2 to GND for ON, short for OFF
4
Parallel operation: Connect CS pins of NMS-240 modules; ensure output voltage difference <0.2V; total current ≤ sum of rated currents (within1200W max)
5
Wiring: Use20~26AWG for control pins; M3.5 screws for output terminals (max torque:10 Kgf-cm)
6
Protection: Avoid exceeding rated power/current; if overtemperature occurs, let unit cool before restarting
7
Maintenance: Keep unit clean and dust-free; avoid moisture/corrosive environments

NMP1K2-EEHHH#-08
价格:¥3008.79
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EEHHHE-01
- NMP1K2-EEHKEE-00
- NMP1K2-EEHKEH-01
- NMP1K2-EEHKEK-00
- NMP1K2-EEHKHE-00
- NMP1K2-EEKCHE-00
- NMP1K2-EEKCKK-05
- NMP1K2-EEKEKE-01
- NMP1K2-EEKHHH-04
- NMP1K2-EEKKCC-01
- NMP1K2-EEKKCE-01
- NMP1K2-EEKKE#-03
- NMP1K2-EEKKEH-03
- NMP1K2-EEKKHK-01
- NMP1K2-EEKKKE-00
- NMP1K2-EH#KKE-00
- NMP1K2-EHCCEE-00
- NMP1K2-EHCCHC-03
- NMP1K2-EHCCKC-00
- NMP1K2-EHCCKE-00
- NMP1K2-EHCCKH-03