领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EH#KKE-00实物图
NMP1K2-EH#KKE-00商品缩略图

NMP1K2-EH#KKE-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-EH#KKE-00
商品编号
C6937886
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High power output: 1200W (24V DC, 50A), suitable for driving high-load electrical equipment
2 Wide input voltage range: 176-264VAC, compatible with most AC power grids
3 High energy efficiency: Up to 89% conversion efficiency, reducing energy consumption and operational costs
4 Multiple protection mechanisms: Overload, overvoltage, overcurrent, and overtemperature protection to ensure safe and reliable operation
5 Fan cooling system: Efficiently dissipates heat, maintaining stable performance even in high-temperature environments
6 Wide operating temperature range: -10°C to +60°C, adaptable to various harsh working conditions
7 Compact and portable: Dimensions 266×115×50mm, weight 1.5kg, easy to install and integrate into equipment
8 International certifications: CE, UL, RoHS compliant, meeting strict safety and environmental standards

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, servo motors, frequency converters, and automated production line equipment
2 LED lighting: High-power LED street lights, large LED display screens, and commercial lighting systems
3 Communication equipment: Backup power for network routers, switches, and small communication base stations
4 Test and measurement: Stable power source for laboratory testing instruments and electronic component detection equipment
5 Electronic manufacturing: Power supply for electronic product assembly lines, such as computers and peripheral devices
6 Security systems: Power for high-power surveillance cameras, access control systems, and alarm devices

注意事项 PRECAUTIONS

1 Installation precautions: Ensure the input voltage matches the product's specified range (176-264VAC); install in a well-ventilated area to avoid heat buildup; use cables with sufficient current capacity for input/output connections
2 Operation precautions: Do not exceed the rated 1200W output; avoid operating in humid, dusty, or corrosive environments; do not touch the power supply during operation to prevent electric shock or burns
3 Maintenance precautions: Regularly clean the fan and air vents to remove dust; check cables and connectors for damage or looseness periodically; if malfunction occurs, stop using immediately and contact professional maintenance personnel (do not disassemble it yourself)
4 Safety precautions: Keep away from flammable materials; ensure correct polarity when connecting output terminals (positive and negative cannot be reversed); avoid severe impact or vibration during transportation
NMP1K2-EH#KKE-00实物图

NMP1K2-EH#KKE-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐