领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEEEEC-01实物图
NMP1K2-EEEEEC-01商品缩略图

NMP1K2-EEEEEC-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEEEEC-01
商品编号
C6937705
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (1200W max total power), each slot supports up to 240W single/dual output modules (NMS-240/NMD-240)
2 Wide input voltage range: AC 90~264V or DC120~370V, suitable for global use
3 Multiple output voltage options:5V,12V,24V,48V (adjustable ranges available, e.g.,5V:3-6V,12V:6-15V)
4 Complies with multiple safety standards: Medical (ANSI/AAMI ES60601-1 Ed3.1) and ITE (UL62368-1, EN62368-1 etc.) standards
5 Advanced functions: Remote ON/OFF control (global/local), remote sense, output voltage/current programming, current sharing for parallel operation, DC OK signal, over-temperature alarm (T-Alarm)
6 Comprehensive protection: Overload, over-voltage, over-temperature protection; constant current limiting for overload
7 Compact size: Front-end dimensions 250×127×41mm, lightweight (~2kg)
8 Auxiliary power output:5V/2A (front-end) and5V/10mA (modules) for control circuits

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, DCS modules, sensors and actuators
2 Medical equipment: Suitable for diagnostic devices, patient monitoring systems (compliant with medical safety standards)
3 Test and measurement instruments: Stable, adjustable power for lab equipment, signal generators
4 Communication systems: Powering base station modules, network switches
5 Data center and server racks: Modular power distribution for server blades
6 Industrial control panels: Flexible power for control components
7 Modular electronic systems: Customizable power for multi-voltage devices

注意事项 PRECAUTIONS

1 Derating requirement: Reduce output power/current at temps above50°C; for output <12V and temps -15~-30°C, derate to90% rated current
2 Mounting: Use M4 screws with7~10 Kgf-cm torque; ensure correct air flow direction
3 Global ON/OFF: Assemble shorting connector (RC1 to GND-P) if function not used
4 Remote sense: Use twisted pairs for +S/-S lines to minimize noise
5 Parallel operation: Connect CS pins of modules; ensure voltage difference <0.2V; do not use PC function when parallel
6 Blank slots: Install BLANK-NMS240 accessory in unused slots
7 Protection: Re-power on to recover from over-voltage; wait for temp drop for over-temperature
8 Wiring: Follow pin assignments strictly; use20~26AWG wire for control pins and10mm strip length for output terminals
NMP1K2-EEEEEC-01实物图

NMP1K2-EEEEEC-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐