领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEEECH-03实物图
NMP1K2-EEEECH-03商品缩略图

NMP1K2-EEEECH-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEEECH-03
商品编号
C6937703
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply front-end (model NMP1K2-EEEECH-03) with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range:90~264VAC or120~370VDC; frequency range:47~63Hz
3 High power factor:PF>0.95@230VAC full load; high efficiency up to91% (with H/K modules at 24V/48V)
4 Safety compliance:Meets medical standards (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, etc.)
5 Multiple protection functions:Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover when temperature drops)
6 Rich functional features:Remote ON/OFF control (global/local), DC OK signal (TTL level indicating output status), auxiliary power (5V/2A for front-end,5V/10mA for modules), remote sense (compensates up to0.5V voltage drop), current sharing (for parallel operation), voltage/current programming (via PV/PC pins)
7 Mechanical specifications:Dimensions 250x127x41mm (LxWxH), weight approx.2kg; recommended mounting with M4 screws, torque range7~10Kgf-cm
8 Low leakage current:≤400uA@264VAC; touch current ≤100uA@264VAC
9 Compatible with various output modules:Single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) or dual output (NMD-240:30V/5A x2) modules

使用场景 APPLICATIONS

1 Medical equipment:Diagnostic devices (ultrasound, blood analyzers), patient monitoring systems (requires safe, stable power with medical compliance)
2 Industrial automation:PLC systems, industrial robots (modular design allows custom voltage combinations for different components)
3 Test and measurement:Laboratory instruments, electronic test benches (adjustable voltages and programming features meet R&D needs)
4 Telecom/datacom:Small server racks, network switches (wide input range and reliable protections ensure continuous operation)
5 Broadcast and media:Audio/video production equipment (low ripple/noise ensures signal quality)
6 Custom power solutions:R&D projects requiring flexible voltage/current configurations

注意事项 PRECAUTIONS

1 Installation:Ensure proper grounding via FG terminal; use recommended M4 screws with torque7~10Kgf-cm to prevent loose connections
2 Operation limits:Do not exceed total output power (1200W) or slot count (6 slots for NMP1K2); avoid overloading individual modules
3 Remote sense:Connect +S/-S pins to load terminals to compensate voltage drop; do not leave sense pins open
4 Parallel operation:Connect CS pins of modules together; ensure output voltage difference between modules <0.2V; total current should not exceed sum of rated currents of modules; total power ≤1200W
5 Temperature derating:Refer to derating curve for output current adjustment at high ambient temperatures; for output voltage <12V and ambient temp between -15°C to-30°C, derate to90% of rated current
6 Safety:Disconnect AC/DC input before maintenance to avoid electric shock; do not operate in flammable/explosive environments; ensure adequate ventilation (follow airflow direction)
7 Wiring:Use appropriate gauge wires for input/output to handle current; avoid long, thin wires to minimize voltage drop
NMP1K2-EEEECH-03实物图

NMP1K2-EEEECH-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐