领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCCHCH-02实物图
NMP1K2-CCCHCH-02商品缩略图

NMP1K2-CCCHCH-02

  • 工业品

价格:3347.9价格含税(税率13%

200+3144.35
500+3039.28
1000+2987.36
品牌名称
MW(明纬)
商品型号
NMP1K2-CCCHCH-02
商品编号
C6937645
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power.
2 Wide input voltage range: 90~264VAC or 120~370VDC, adaptable to global power grids.
3 High efficiency up to 91% (for H/K modules at 24V/48V nominal voltage), reducing energy loss.
4 Compliance with multiple safety standards: IEC/EN 60601-1 (medical, 2x MOPP isolation), IEC/EN 62368-1 (ITE), ensuring safe use in medical and industrial environments.
5 Comprehensive protection mechanisms: Overvoltage (OVP), Overcurrent (OCP), Overtemperature (OTP), Overload (OLP) — OVP/OTP trigger shutdown (re-power to recover), OCP uses constant current limiting.
6 Flexible control options: Global ON/OFF (via RC1 pin) or local module ON/OFF (via RC2/RC3 pins), suitable for system integration.
7 Remote sense function (NMS-240 modules): Compensates for voltage drop in load wiring up to 0.5V, ensuring accurate output voltage at the load end.
8 Current sharing capability: Supports parallel operation of up to 6 NMS-240 modules, with CS pins for balanced current distribution, ideal for high-power applications.
9 DC OK signal: TTL level (4.5~5.5V ON, 0~0.5V OFF) to monitor module output status, facilitating system diagnostics.
10 Programmable features: PV pin for output voltage adjustment, PC pin for current limit adjustment (NMS-240 only), enabling custom power configurations.
11 Wide operating temperature range: -30°C to +70°C (with derating as per specifications), suitable for harsh environments.
12 EMC compliance: EN55032 Class B (low emission), EN61000 series (immunity), minimizing interference with other devices.
13 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA per module, powering control circuits without additional sources.

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound scanners, blood analyzers), patient monitoring systems — compliant with medical safety standards and provides stable, low-noise power.
2 Industrial automation: PLCs, DCS controllers, robotic assembly lines, sensor networks — adapts to wide input voltages and harsh operating temperatures.
3 Test & measurement instruments: Oscilloscopes, signal generators, electronic component testers — offers programmable voltage/current and accurate output control.
4 Telecommunications: Network switches, fiber optic transceivers, small cell base stations — supports parallel operation for redundancy and high power demands.
5 LED lighting systems: High-power LED displays, commercial lighting fixtures — modular design allows flexible configuration to match LED voltage/current needs.
6 Renewable energy applications: Battery chargers for energy storage systems, solar power converters — compatible with wide DC input ranges (120~370VDC).
7 Laboratory research: Custom experimental setups — programmable features (PV/PC pins) enable precise power adjustments for varied test conditions.
8 Precision manufacturing: CNC machine tools, 3D printers — requires reliable power with minimal interference to ensure process accuracy.

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via the FG pin to prevent electric shock and reduce electromagnetic interference.
2 Derating Guidelines:
3 For ambient temperatures above +50°C, reduce the load according to the derating curve (e.g., 80% load at +60°C).
4 For output voltages below 12V and ambient temperatures between -15°C and -30°C, derate output current to 90% of rated value.
5 Parallel Operation:
6 When paralleling NMS-240 modules, connect CS pins together and ensure output voltage difference between modules is <0.2V.
7 Total output power must not exceed 1200W (NMP1K2) or 650W (NMP650).
8 Use short, thick wires for parallel connections to minimize voltage drop and ensure current balance.
9 Remote Control:
10 Global ON/OFF: Short RC1 (CN32-PIN6) to GND-P (CN32-PIN3) for ON; open for OFF.
11 Local Module ON/OFF: Short RC2 (module PIN3) to GND for OFF; open for ON (NMS-240).
12 Remote Sense: Connect +S/-S pins to the load terminals to compensate for voltage drop in long wires (max 0.5V).
13 Over-temperature Handling: If the T-Alarm signal (CN32-PIN5) is high (4.5~5.5V), shut down the unit and allow it to cool before re-powering.
14 Wiring Specifications:
15 Use 20~26AWG wires for control pins (CN81/CN32).
16 Torque input terminals to max 12Kgf-cm and output terminals to max 10Kgf-cm for secure connections.
17 Safety Precautions:
18 Do not operate the unit without the shorting connector (RC1 to GND-P) unless using global ON/OFF control.
19 Avoid touching live parts when the unit is powered on; disconnect power before maintenance.
NMP1K2-CCCHCH-02实物图

NMP1K2-CCCHCH-02

价格:3347.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐