领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECKKHK-03实物图
NMP1K2-ECKKHK-03商品缩略图

NMP1K2-ECKKHK-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-ECKKHK-03
商品编号
C6937654
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 series 1200W modular power supply with 6 slots, supporting flexible configuration of DC output modules (NMS-240 single output modules:5V@36A,12V@20A,24V@10A,48V@5A)
2 Wide input range: AC 90~264V or DC120~370V, frequency 47~63Hz, high power factor (PF>0.95@230VAC full load, PF>0.98@115VAC full load)
3 High efficiency: Up to91% efficiency at full case load with H/K modules (24V/48V nominal voltage)
4 Compliance: Meets multiple safety standards including ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, EN60601-1 Ed3.1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
5 Output adjustability: Each NMS-240 module has adjustable voltage range (e.g.,5V:3~6V,12V:6~15V,24V:15~30V,48V:30~55V), low ripple & noise (max100~250mVp-p)
6 Protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto shut down and recover when cool), short circuit protection
7 Advanced features: Remote sense (compensates up to0.5V voltage drop), remote on/off (open=ON, short=OFF), output voltage/current programming (PV/PC pins), DC OK TTL signal (indicates output status), current sharing (for parallel module operation), auxiliary power outputs (5V/2A front-end,5V/10mA per module)
8 Environmental adaptability: Working temp -30~+70℃ (with derating), storage temp -40~+85℃, 20~90% RH non-condensing, vibration resistance (10~500Hz,2G 10min/cycle,60min X/Y/Z axes)

使用场景 APPLICATIONS

1 Medical equipment: Suitable for medical devices compliant with ES60601-1 standards (e.g., diagnostic instruments, patient monitoring systems)
2 Industrial automation: Power supply for PLCs, DCS systems, industrial control panels, robotics
3 Communication systems: Backup power for routers, switches, base stations
4 Test & measurement: Flexible power for lab instruments, electronic testing equipment
5 Data centers: Modular power for server racks, storage systems
6 LED lighting: High-efficiency power for large-scale LED displays, industrial lighting
7 Other applications: Any scenario requiring multiple, adjustable DC outputs with high reliability and safety compliance

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use M4 screws for front-end (torque12Kgf-cm) and M3.5 for modules (torque10Kgf-cm); keep cooling vents unobstructed
2 Operation: Do not exceed total1200W power limit; follow derating curves (e.g., ambient temp>50℃ requires current derating; output voltage<12V and temp-15~-30℃ derate to90% rated current)
3 Parallel operation: Connect CS pins of modules; output voltage difference between modules<0.2V; total current≤sum of rated currents; use short/large-diameter wires; remote control must sync all parallel modules; avoid PC function in parallel mode
4 Remote control: Assemble shorting connector (RC1 to GND-P) if global ON/OFF not used; local ON/OFF requires correct RC2/RC3 pin connections
5 Safety: Disconnect power before maintenance; do not touch live parts; use only Meanwell-approved accessories/modules
6 Maintenance: Regularly inspect connections and vents; keep away from dust/moisture/corrosives; do not open case without authorization
NMP1K2-ECKKHK-03实物图

NMP1K2-ECKKHK-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐