领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
VI-262-CW实物图
VI-262-CW商品缩略图

VI-262-CW

  • 工业品

价格:2809.24价格含税(税率13%

品牌名称
VICOR
商品型号
VI-262-CW
商品编号
C6914441
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design for enhanced safety and noise reduction
2 High power density up to50W/in³, enabling compact system integration
3 Compliant with UL/cURus, cTUVus safety standards and CE marking
4 Up to90% conversion efficiency, reducing energy loss and heat generation
5 Compact size:116.8x61.0x12.7mm (4.6"x2.4"x0.5"), suitable for space-constrained applications
6 Remote sense function to compensate for voltage drops in output lines
7 Overvoltage protection (OVP), thermal shutdown and current limit for reliable operation
8 Logic disable function for flexible power management
9 Wide output voltage adjustment range to meet diverse needs
10 Compatible with power booster modules to form synchronous arrays for higher output
11 Zero-current-switching (ZCS) architecture for low noise and high efficiency
12 Low-noise frequency modulation (FM) control to minimize EMI
13 Part of VI-200 family with over14 million units shipped, ensuring proven reliability
14 Rated power range:50-200W, switching frequency up to2MHz

使用场景 APPLICATIONS

1 Industrial automation systems (e.g., PLCs, motor drives)
2 Telecommunications equipment (e.g., base stations, network routers)
3 Data center auxiliary power supplies
4 Test and measurement instruments (e.g., oscilloscopes, signal generators)
5 Embedded systems and industrial control panels
6 Renewable energy auxiliary circuits (e.g., solar inverter power modules)
7 Transportation electronics (e.g., EV charging station auxiliary systems)
8 Commercial electronic devices requiring stable DC power conversion

注意事项 PRECAUTIONS

1 Do not exceed permissible load current during normal/abnormal/test conditions
2 Dynamic loading over25% of rated current needs Vicor Applications Engineering review
3 For dynamic/light/no-load scenarios, remote sense may require compensation circuitry
4 Protect remote sense leads against reversal, noise pickup, open circuit or excessive resistance
5 Use active electronic circuit breaker for loads exceeding rated current
6 Store in ESD-safe packaging within temperature-controlled environment (avoid moisture/dust)
7 Ensure proper heat sinking via baseplate to maintain optimal operating temperature
8 Not authorized for life support devices without Vicor's prior written approval
9 VI-262-CW is non-RoHS compliant (select VE-series for RoHS versions)
10 Follow recommended wiring diagrams to avoid incorrect connections
11 Operate within specified temperature range (C grade: -25~+85°C)
12 Do not expose to external elements or harsh environments
VI-262-CW实物图

VI-262-CW

价格:2809.24

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐