VI-262-IX
- 工业品
价格:¥4375.91价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- VI-262-IX
- 商品编号
- C6914448
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Isolated output design ensures electrical separation between input and output circuits
2
Up to 50W/in³ power density for space-efficient applications
3
Certified by UL, cURus, CE, and TUVus for safety compliance
4
Conversion efficiency up to 90% to reduce energy loss
5
Compact size: 116.8×61.0×12.7mm (4.6×2.4×0.5 inches)
6
Supports remote sense function to compensate for output line voltage drops
7
Built-in current limit, overvoltage protection (OVP), and thermal shutdown
8
Logic disable pin allows external control of converter operation
9
Wide range of output voltage adjustment to meet diverse needs
10
Compatible with booster modules to form synchronous arrays for higher power
11
Adopts zero-current switching (ZCS) technology for low noise and high efficiency
12
Operates at up to 2MHz frequency, minimizing external component size
13
ZCS power architecture ensures stable performance and low EMI
14
Low-noise frequency modulation (FM) control reduces electromagnetic interference
15
CE marked and RoHS compliant (for VE-200 models)
16
Offers simple, cost-effective off-the-shelf power solution
使用场景 APPLICATIONS
1
Industrial control systems requiring stable, isolated DC power
2
Telecommunications equipment like base stations, routers, and switches
3
Test and measurement instruments needing precise voltage regulation
4
Embedded systems and single-board computers (SBCs) with high efficiency demands
5
Rack-mounted devices where space and power density are critical
6
Non-life-support medical equipment (with proper compliance checks)
7
Automotive electronics operating within specified temperature ranges
8
Renewable energy systems such as small solar inverters or battery management systems
9
Consumer electronics with high power requirements and limited space
10
Applications replacing multiple boost modules with a single efficient solution
注意事项 PRECAUTIONS
1
Do not exceed permissible load current under any conditions
2
For dynamic loads over 25% of rated current, consult Vicor Applications Engineering
3
Store in ESD-safe packaging (ANSI/ESD S20.20 compliant) when not installed
4
Maintain storage temperature between -40°C and +100°C (per product grade)
5
Avoid exposure to outdoor elements like dust, moisture, or condensation
6
Handle with ESD protection (anti-static wrist straps) to prevent damage
7
Do not use in life support systems without Vicor's written approval
8
Follow mechanical specs for mounting to ensure heat dissipation
9
Use external capacitors as per product guidelines for stable performance
10
Refer to Vicor's official website for the latest product specifications
11
Do not connect remote sense leads to open circuits or excessive output lead resistance

VI-262-IX
价格:¥4375.91
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐