领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
VE-J0L-EZ实物图
VE-J0L-EZ商品缩略图

VE-J0L-EZ

  • 工业品

价格:2401.91价格含税(税率13%

品牌名称
VICOR
商品型号
VE-J0L-EZ
商品编号
C6913329
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical safety between input and output.
2 High power density up to 50W per cubic inch, suitable for space-constrained applications.
3 Certified by UL, cURus, and CE, meeting international safety standards.
4 Energy-efficient with conversion efficiency up to 90%, reducing power loss.
5 Compact half-brick size: 2.28" ×2.41" ×0.5" (57.9×61.0×12.7mm), easy to integrate into board-mounted systems.
6 Equipped with remote sense and current limit functions for precise power management.
7 Logic disable feature allows on/off control via external signals.
8 Wide range of output voltage adjustment to adapt to different load requirements.
9 Adopts Zero-Current-Switching (ZCS) architecture for low noise and stable operation.
10 Low-noise frequency modulation (FM) control minimizes electromagnetic interference.
11 RoHS compliant (applicable to VE series models), meeting environmental protection requirements.
12 Utilizes proven zero-current-switching forward converter technology with over 8 million units installed, ensuring high reliability.
13 Provides 25 to 100 watts of isolated and regulated power for component-level DC-DC conversion needs.

使用场景 APPLICATIONS

1 Industrial automation equipment: Internal power modules for PLCs, sensors, and process control systems.
2 Telecom and networking hardware: Power supply components for base stations, routers, and network switches.
3 Test and measurement instruments: Internal power conversion for oscilloscopes, signal generators, and precision analyzers.
4 Embedded systems: Power management for single-board computers and embedded controller boards.
5 Consumer electronics: High-efficiency power modules for audio amplifiers and gaming console components.
6 Automotive electronics: Non-critical system power (e.g., infotainment, in-car diagnostic tools).
7 Medical devices (non-life-support): Power sections for diagnostic equipment (requires Vicor's written approval for life-support applications).

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions.
2 For dynamic loading exceeding 25% of the rated current, consult Vicor Applications Engineering to ensure proper operation.
3 Protect remote sense leads against lead reversal, noise pickup, open circuits, and excessive lead resistance to maintain output accuracy.
4 For applications that may draw more than the rated current, use a fast-acting electronic circuit breaker to protect the converter.
5 Store the product in ESD-safe packaging under conditions: temperature 0-50°C, relative humidity ≤85% (non-condensing).
6 Do not use the product in life-support devices or systems without obtaining Vicor's prior written approval from its CEO and General Counsel.
7 Follow the specified mechanical mounting guidelines, including thermal resistance requirements for baseplate to heat sink (using Vicor PN 20267 for reference).
8 Specifications are subject to change; always refer to Vicor's official website for the latest product information.
9 Ensure proper ESD handling during installation and maintenance to prevent component damage.
VE-J0L-EZ实物图

VE-J0L-EZ

价格:2401.91

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐