领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
VE-J1L-EW实物图
VE-J1L-EW商品缩略图

VE-J1L-EW

  • 工业品

价格:2339.03价格含税(税率13%

品牌名称
VICOR
商品型号
VE-J1L-EW
商品编号
C6913358
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output circuits
2 High power density up to 50W/in³, ideal for space-constrained applications
3 Compliance with UL, cUL, and CE safety standards
4 Energy-efficient with conversion efficiency up to 90%
5 Compact half-brick size: 2.28 inches × 2.4 inches × 0.5 inches (57.9mm × 61.0mm ×12.7mm)
6 Supports remote sense function and overcurrent limit protection
7 Logic disable pin for easy power management and system control
8 Wide range of output voltage adjustment to meet diverse application needs
9 Adopts zero-current-switching (ZCS) forward converter technology for low noise and high reliability
10 Low noise frequency modulation (FM) control reduces electromagnetic interference
11 RoHS compliant (applicable to VE series models)
12 Proven reliability with over 8 million units installed globally
13 Provides flexibility for power system designers to meet varying requirements

使用场景 APPLICATIONS

1 Component-level DC-DC conversion in industrial automation equipment
2 Power supply for telecom and networking devices (e.g., routers, switches)
3 Embedded systems requiring stable and efficient power conversion
4 Test and measurement instruments needing precise voltage regulation
5 Non-life-support medical devices where reliability and low noise are critical
6 Next-generation power systems demanding high efficiency and low electromagnetic interference
7 Space-constrained applications such as compact industrial controllers or portable electronic devices
8 Any system requiring isolated power with adjustable output voltage

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions
2 For dynamic loading exceeding 25% of the rated current, consult Vicor Applications Engineering
3 Under light/no load or dynamic load, remote sense may emit noise; use compensation for phase lag
4 Avoid using in life support devices without Vicor's written approval from CEO and General Counsel
5 Store in ESD-safe packaging when not installed, following ANSI/ESD S20.20 standards
6 Ensure total output capacitance does not exceed specified limits
7 Specifications are subject to change; refer to Vicor's official website for latest info
8 Use proper thermal management (e.g., baseplate heat sinking) for optimal performance
9 Apply appropriate input/output filtering to minimize electromagnetic interference
VE-J1L-EW实物图

VE-J1L-EW

价格:2339.03

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐