领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
MPM24-1K5P实物图
MPM24-1K5P商品缩略图

MPM24-1K5P

  • 工业品

价格:2449.62价格含税(税率13%

品牌名称
Advanced Energy
商品型号
MPM24-1K5P
商品编号
C6909477
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Advanced Energy UltraVolt MPM series compact DC-to-high voltage DC converter
2 Model specifications: 24VDC input, proportional control output, 1.5W maximum power, positive polarity
3 Core functions: Unregulated proportional control, single output, reversed polarity and intermittent short-circuit protection
4 Performance metrics: Output ripple <0.5% (or <0.05% with optional shield), temperature coefficient <300 ppm/°C
5 Installation & design: PCB-mountable, compact size (standard case: 38.1x25.4x20.1mm, weight ~60g; shielded case:38.9x30.5x21.6mm, ~80g)
6 Optional features: 100VDC isolation between input and high voltage output, shielded case for external radiated emissions protection
7 Compliance: CE mark (LVD and RoHS certified)

使用场景 APPLICATIONS

1 General-purpose DC-to-high voltage DC bias supply applications
2 Industrial equipment: Ink-jet printers, electrostatic separators
3 Scientific instruments: Rail supplies for PMT/APD detectors, Geiger-Müller tubes
4 Precision devices: Electron-beam deflectors, focusing optics

注意事项 PRECAUTIONS

1 Safety first: This product involves high voltage; read and understand all documentation before installation, operation, or maintenance. Follow all safety instructions to prevent property damage or serious injury. Never bypass safety interlocks or grounding connections.
2 Environmental limits: Operate within the temperature range of -10 to 60°C (ambient); store between -40 to 85°C. Avoid condensing humidity (0-95% RH non-condensing) and altitude exceeding 2000m.
3 Wiring: Ensure correct polarity when connecting input power (reversed polarity protection is available but incorrect wiring may affect performance). For shielded models, connect the shield pin to ground to reduce external radiated emissions.
4 Optional isolation: If using the optional 100VDC isolation feature, follow the manufacturer's guidelines for proper connection to ensure isolation effectiveness.
5 Compliance: Use in accordance with CE mark requirements (LVD and RoHS) to meet regulatory standards.
MPM24-1K5P实物图

MPM24-1K5P

价格:2449.62

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐