V48C48T150B
- 工业品
价格:¥1750.29价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V48C48T150B
- 商品编号
- C6908818
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: VICOR, model: V48C48T150B, belongs to 48V Micro Family DC-DC converter module
2
Input voltage range:36-75VDC, supports input surge withstand of up to100V for100ms
3
Output specifications:48V DC output, maximum output power of150W
4
Isolated output design, with isolation voltages: IN to OUT3000VRMS, IN to baseplate1500VRMS, OUT to baseplate500VRMS
5
Programmable output voltage range:10-110% of nominal output voltage
6
High regulation accuracy:±0.5% from no load to full load
7
High efficiency:up to89% under nominal input and75% load conditions
8
High power density:up to90W per cubic inch
9
Support parallel operation with N+M fault tolerance for increased power or redundancy
10
Low-noise operation based on ZCS/ZVS switching architecture
11
RoHS compliant options available (F/G pin styles)
12
Wide operating temperature range: T grade supports -40°C to +100°C operating temperature, -40°C to +125°C storage temperature
13
Agency approvals: cURus, cTÜVus, CE, compliant with UL60950-1, EN60950-1, CSA60950-1, IEC60950-1 standards
使用场景 APPLICATIONS
1
Distributed power systems in industrial electronic equipment
2
Power supply for non-life support medical equipment (life support use requires VICOR's prior approval)
3
Automatic Test Equipment (ATE) needing stable DC power
4
Commercial communication systems requiring high-density DC-DC conversion
5
Point-of-load regulation in electronic devices
6
Power arrays for applications needing higher power output or redundancy
注意事项 PRECAUTIONS
1
Do not exceed permissible load current under normal, abnormal or test conditions
2
For dynamic loading exceeding25% of rated current, consult VICOR applications engineering
3
Audible noise may occur under dynamic, light or no load conditions
4
If using remote sense, compensate for phase lag from external leads and protect sense leads against reversal, noise, open circuit or excessive resistance
5
Use fast-acting electronic circuit breaker if load may exceed rated current
6
Do not exceed maximum output capacitance specified in the design guide
7
When paralleling modules: ensure same input/output voltage and power level; 3 or fewer modules use AC-coupled interface, 4+ use transformer-coupled interface
8
Follow specified soldering methods in the Maxi, Mini, Micro Design Guide
9
Store in ESD-safe packaging at15-38°C and non-condensing humidity
10
Trim notes: Trim down reduces power proportionally; trim up reduces max current proportionally; do not trim above +10% of nominal voltage
11
Life support use: Not allowed without VICOR's CEO and GC's prior written approval

V48C48T150B
价格:¥1750.29
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐