V48C5T75BL2
- 工业品
价格:¥2088.93价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V48C5T75BL2
- 商品编号
- C6908837
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: VICOR, model: V48C5T75BL2, belongs to 48V Micro Family DC-DC converter module
2
Input voltage range: 36-75VDC, supports input surge withstand of 100VDC for up to 100ms
3
Output specifications: Nominal 5V output, rated power 75W; output voltage programmable within 10-110% of nominal
4
Temperature grade: T grade, operating temperature range -40 to +100°C, storage temperature range -40 to +125°C
5
Performance metrics: Isolated output; regulation ±0.5% from no load to full load; efficiency up to 89%; power density up to 90W per cubic inch; height above board 0.43in (10.9mm)
6
Functional features: Support parallel operation with N+M fault tolerance; low-noise ZCS/ZVS switching architecture; enable/disable control via PC pin; alarm functions (undervoltage/overvoltage/overtemp/module fault) via PC/SC pins; output voltage trimming (up/down) capability; threaded baseplate
7
Compliance: Agency approvals including cURus, cTÜVus, CE (compliant with UL60950-1, EN60950-1 etc. with appropriate input fuse)
使用场景 APPLICATIONS
1
Distributed power systems in industrial equipment and telecom gear
2
Automatic Test Equipment (ATE) requiring stable DC power conversion
3
Point-of-load regulation in electronic systems
4
Industrial control systems needing isolated power supplies
5
Harsh environment applications (due to wide temperature range tolerance)
6
Power arrays for high-power requirements (via parallel operation)
7
Electronic devices needing programmable output voltage or fault-tolerant power solutions
注意事项 PRECAUTIONS
1
Do not exceed the rated load current under any conditions (normal, abnormal, test)
2
Dynamic loading exceeding 25% of rated current requires review by Vicor Applications Engineering
3
Audible noise may occur under dynamic load, light load, or no-load conditions
4
Remote sense applications may need compensation circuitry to offset phase lag from external leads/load impedance
5
Protect remote sense leads against reversal, noise pickup, open circuit, or excessive resistance
6
Use fast-acting electronic circuit breakers for applications that may draw over-rated current
7
Do not exceed the maximum allowed output capacitance (refer to Maxi, Mini, Micro Design Guide)
8
Follow specified soldering methods (refer to Maxi, Mini, Micro Design Guide)
9
Store the module in ESD-safe packaging at 15-38°C with non-condensing humidity when not installed
10
This product is not authorized for use in life support devices/systems without Vicor's prior written approval
11
When paralleling modules, follow guidelines (AC-coupled interface for up to 3 modules; transformer-coupled for 4+ modules, refer to design guide)
12
Trim output voltage within 10-110% of nominal to avoid activating overvoltage protection

V48C5T75BL2
价格:¥2088.93
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐