领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
V28A15C200BL3实物图
V28A15C200BL3商品缩略图

V28A15C200BL3

  • 工业品

价格:3156.94价格含税(税率13%

品牌名称
VICOR
商品型号
V28A15C200BL3
商品编号
C6907840
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VICOR, Model: V28A15C200BL3, type: DC-DC converter module (Maxi Family)
2 Wide DC input range: 9-36V (nominal input 28V)
3 Isolated output design
4 Input surge withstand capability:50V for 100ms
5 Nominal output voltage:15V, programmable range:10-110% of nominal
6 Output regulation:±0.2% from no load to full load
7 Typical efficiency:84.5% (at nominal input,75% load,25°C)
8 Maximum operating temperature:100°C
9 Power density:up to40W per cubic inch
10 Height above PCB board:0.43in (10.9mm)
11 Support parallel operation with N+M fault tolerance for increased power or redundancy
12 Low-noise ZCS/ZVS switching architecture
13 Baseplate type:through-hole (per part number suffix 3)
14 Key electrical specs:output current up to13.33A, typical ripple and noise:215mV P-P (20MHz bandwidth), current limit:15.3A (typical)

使用场景 APPLICATIONS

1 Industrial automation:Power supply for control modules, sensors, actuators in manufacturing lines
2 Distributed power systems:Used in data centers or telecom equipment racks to provide stable 15V power to multiple devices
3 Automatic Test Equipment (ATE):Powering test instruments and DUT (Device Under Test) in electronic component testing setups
4 Medical devices:Suitable for non-life support medical equipment requiring reliable DC power (e.g., diagnostic tools)
5 Embedded systems:Power source for embedded controllers, communication modules in various electronic systems

注意事项 PRECAUTIONS

1 Do not exceed the maximum rated output current (13.33A) under any conditions (normal, abnormal, test)
2 For dynamic loading exceeding25% of rated current, consult Vicor applications engineering to ensure proper operation
3 Audible noise may occur under dynamic, light, or no-load conditions; this is normal
4 Protect remote sense leads against lead reversal, noise pickup, open circuit, or excessive resistance between sense points and output terminals
5 Use a fast-acting electronic circuit breaker for applications that may draw more than the rated current
6 Do not exceed the maximum output capacitance specified in the Maxi, Mini, Micro Design Guide
7 When trimming output voltage down:Reduce available output power proportionally to voltage trim percentage; do not exceed current limit
8 When trimming output voltage up:Reduce max output current proportionally to voltage increase percentage; do not trim above +10% of nominal to avoid OVP activation
9 For parallel operation:Use AC-coupled single-wire interface (up to3 modules) or transformer-coupled interface (4+ modules); refer to design guide for details
10 Storage:Keep in ESD-safe packaging, temp range15-38°C, non-condensing humidity
V28A15C200BL3实物图

V28A15C200BL3

价格:3156.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐