领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
V28A3V3C150BG实物图
V28A3V3C150BG商品缩略图

V28A3V3C150BG

  • 工业品

价格:3548.94价格含税(税率13%

品牌名称
VICOR
商品型号
V28A3V3C150BG
商品编号
C6907856
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Wide DC input range: 9-36V, with 50V surge withstand capability for 100ms
1 Isolated output: Nominal 3.3V, rated power 150W, maximum output current 45.45A
2 High efficiency: Up to 78.6% (standard type V28A3V3C150BG) under nominal input and 75% load at 25°C
3 Precise regulation: ±0.2% line regulation (low to high input line, full load), ±0.2% load regulation (no load to full load), ±0.005%/°C temperature regulation over operating range
4 Programmable output: 10-110% of nominal voltage via fixed resistors, potentiometers, or voltage DACs
5 Compact size: 4.6×2.2×0.5 inches (117×56×12.7mm), power density up to 40W per cubic inch
6 Parallel capability: Supports N+M redundancy via PR pin; up to 3 modules can be paralleled using AC-coupled single-wire interface
7 Certifications: Compliant with cURus, cTÜVus, CE standards (UL60950-1, EN60950-1, CSA60950-1, IEC60950-1)
8 Thermal performance: Baseplate to sink thermal resistance of 0.08°C/W (flat greased surface) or 0.07°C/W (thermal pad P/N20263); operating temperature range -55°C to +100°C (M-grade)
9 Protection features: Overvoltage (OVP), undervoltage (UV), overtemperature (OT) protection; module fault alarm via PC/SC pins
10 Pin style options: Available in short/long, tin/lead/gold finishes, including RoHS-compliant options

使用场景 APPLICATIONS

Industrial and process control systems: Suitable for powering sensors, actuators, and controllers in manufacturing lines to ensure stable operation
1 Distributed power systems: Used in rack-mounted equipment to provide reliable 3.3V power to multiple subsystems
2 Medical equipment: Applicable to non-critical medical devices (e.g., diagnostic tools, patient monitoring systems) that comply with relevant safety standards
3 Automated Test Equipment (ATE): Delivers precise voltage for testing electronic components and devices
4 Communication systems: Powers non-defense, non-aerospace communication devices like routers, switches, and base stations

注意事项 PRECAUTIONS

Installation:
1 Use correct mounting torque: 5 in.lbs (0.57 N.m) for each fastener
2 Ensure good thermal contact: Apply thermal grease or use Vicor thermal pad (P/N20263) between baseplate and heat sink
3 Follow PCB specs: Adhere to mechanical drawings for pin style and mounting dimensions
4 Operation:
5 Do not exceed maximum output current (45.45A) or voltage (4.7V for 3.3V output)
6 Dynamic loads over 25% of rated current require Vicor application engineering review
7 Remote sense leads: Keep total voltage drop ≤0.5V, twist leads to reduce noise, protect against reversal or open circuit
8 Output capacitance: Do not exceed limits specified in the Maxi/Mini/Micro Design Guide
9 Programming:
10 Trim up: Do not exceed +10% of nominal voltage; reduce max current proportionally to avoid overpower
11 Trim down: Available power decreases with voltage; maintain ≥10% load for trimming below 90% nominal
12 Parallel operation:
13 Only parallel identical models (same input/output voltage and power)
14 AC-coupled interface supports up to 3 modules; use 0.001µF capacitors for PR pin connections
15 Storage:
16 Store in ESD-safe packaging (comply with ANSI/ESD S20.20)
17 Maintain temperature between -65°C and +125°C (M-grade), non-condensing humidity
18 Safety:
19 Do not use in critical life support devices without prior written approval from Vicor
20 Avoid contact with live pins during operation; ensure proper grounding
21 Dynamic load considerations: Converters may emit audible noise under light/no load or dynamic load conditions
V28A3V3C150BG实物图

V28A3V3C150BG

价格:3548.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐