领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
V24C28H100BF实物图
V24C28H100BF商品缩略图

V24C28H100BF

  • 工业品

价格:3300.82价格含税(税率13%

品牌名称
VICOR
商品型号
V24C28H100BF
商品编号
C6907714
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 DC input voltage range:18V to36V DC
2 Isolated output design
3 Capable of operating at75% power with input voltage down to16V after startup
4 Input surge withstand capacity:50V DC for100ms
5 Wide DC output voltage range:3.3V to48V DC
6 Programmable output voltage:10% to110% of nominal value
7 High regulation accuracy:±0.25% from no load to full load
8 High efficiency:up to88%
9 Can operate at full load at maximum temperature of100°C
10 High power density:up to99W per cubic inch
11 Low profile:height above board is0.43in (10.9mm)
12 Parallelable for increased power with N+M fault tolerance
13 Low-noise operation using ZCS/ZVS architecture
14 RoHS compliant (with F or G pin option)
15 Supports current sharing for parallel arrays

使用场景 APPLICATIONS

1 Industrial and process control systems requiring stable DC power conversion
2 Distributed power systems in commercial electronic equipment
3 Medical devices (non-life support type; prior approval needed for life support)
4 Automatic Test Equipment (ATE) setups needing precise power regulation
5 Commercial communication infrastructure (telecom base stations, network devices)
6 Embedded systems demanding high-density power conversion
7 Electronic test benches and lab equipment requiring configurable power outputs

注意事项 PRECAUTIONS

1 Do not exceed permissible load current under normal, abnormal or test conditions
2 For dynamic loads over25% of rated current, consult Vicor Applications Engineering
3 Properly connect and protect remote sense leads to avoid phase lag or noise
4 Do not trim output voltage beyond10% to110% range to prevent overvoltage protection activation
5 When paralleling modules: use AC-coupled interface for up to3 modules; transformer-coupled for4+
6 Store in ESD-safe packaging per ANSI/ESD S20.20 standards
7 Follow recommended soldering methods from Maxi, Mini, Micro Design Guide
8 Ensure output capacitance does not exceed limits outlined in the design guide
9 Do not directly bypass SC pin with capacitor during voltage trimming
10 Use OR'ing diodes in series with +OUT pins if module output fault tolerance is required
11 Route +Sense and -Sense leads close together or twist to reduce noise pickup
12 For life support applications, obtain prior written approval from Vicor Corporation
V24C28H100BF实物图

V24C28H100BF

价格:3300.82

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐