领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
V24C28M100BN3实物图
V24C28M100BN3商品缩略图

V24C28M100BN3

  • 工业品

价格:4328.88价格含税(税率13%

品牌名称
VICOR
商品型号
V24C28M100BN3
商品编号
C6907722
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide DC input range: 18–36V, with 50V surge withstand capability for 100ms
2 Isolated DC output: Supports 3.3–48V nominal, programmable from 10% to 110% of rated voltage
3 High conversion efficiency: Up to 88% to minimize energy loss
4 Excellent thermal stability: Full load operation at up to 100°C baseplate temperature; storage range of -65°C to +125°C
5 High power density: Up to 99W per cubic inch, compact form factor (117×56×12.7mm)
6 Precise voltage regulation: ±0.25% from no-load to full load; ±0.02% line regulation
7 Reinforced isolation: 3000V RMS between input and output, 1500V RMS input to baseplate
8 Parallelable design: Supports N+M fault tolerance for redundant power systems
9 Low-noise operation: Zero-current/zero-voltage switching (ZCS/ZVS) architecture reduces EMI
10 RoHS compliant: Available with F or G pin options for environmental compliance

使用场景 APPLICATIONS

1 Industrial control systems: Powers PLCs, sensors, and actuators in manufacturing and process lines
2 Distributed power systems: Modular power solutions for data centers and industrial facilities
3 Medical equipment: Suitable for non-life support devices like diagnostic tools (not authorized for life support)
4 Automated Test Equipment (ATE): Provides stable power for precision testing instruments
5 Communication systems: Supports network switches, routers, and base stations
6 Embedded systems: Compact size fits space-constrained designs like industrial computers and IoT devices

注意事项 PRECAUTIONS

1 Installation: Use thermal pads or greased surfaces for baseplate cooling; follow PCB mounting specs (117×56mm window, 0.062in board thickness)
2 Programming Guidelines:
3 Trim down: Connect resistor between SC and -S pins; reduce output power proportionally to voltage trim
4 Trim up: Connect resistor between SC and +S pins; do not exceed +10% of nominal voltage to avoid OVP activation
5 Parallel Operation: Use AC-coupled interface (up to 3 modules) or transformer-coupled interface (more modules); ensure same input/output specs
6 Safety Attentions:
7 Do not exceed rated current/voltage limits; use fast-acting circuit breakers
8 Not authorized for life support devices without Vicor's written approval
9 Avoid dynamic loads over 25% of rated current without engineering review
10 Storage: Keep in ESD-safe packaging (ANSI/ESD S20.20) at 15–38°C, non-condensing humidity
11 EMC: Use recommended bypass capacitors (0.2µF,4.7nF) to minimize electromagnetic interference
V24C28M100BN3实物图

V24C28M100BN3

价格:4328.88

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐