领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
E2E-X5Y15-US 2M实物图
E2E-X5Y15-US 2M商品缩略图

E2E-X5Y15-US 2M

  • 工业品

价格:1301.54价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X5Y15-US 2M
商品编号
C6841432
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 AC 2-wire proximity sensor with normally open (NO) output, threaded cylindrical (M18 shielded) design
2 Sensing distance of 5mm ±10% for ferrous metals, different frequency (code 5) to prevent mutual interference with other sensors
3 Reinforced PUR cable (oil-resistant, approximately twice the flexibility of vinyl chloride cables, better performance at low temperatures down to -40°C)
4 Shielded construction, sensing surface made of PBT material resistant to cutting oil
5 IP67 protection rating, compliant with oil-resistant standards for industrial environments
6 Wide ambient temperature range: -25°C to 70°C (can operate up to 85°C under specific load conditions)
7 Standard accessories: two clamping nuts and one toothed washer

使用场景 APPLICATIONS

1 Conveyor belt systems: Detect presence/absence of ferrous metal parts (e.g., automotive components, metal containers)
2 Machine tool applications: Verify workpiece position or tool presence in environments with cutting oil
3 Packaging lines: Identify metal packaging materials or components to ensure correct processing
4 Assembly lines: Confirm proper placement of metal parts before proceeding to next assembly steps
5 Industrial automation equipment: Used in robotic arms or material handling systems to detect metal objects
6 Printing and paper processing machinery: Detect metal rollers or parts for position control

注意事项 PRECAUTIONS

1 Do not exceed rated voltage (24-240V AC), load current (5-200mA for M18 models), or ambient temperature limits
2 Maintain required clearances from surrounding metal: For M18 shielded models, ensure distances l=0mm, d=18mm, D=0mm, m=20mm, n=27mm
3 Avoid mutual interference: When mounting with other sensors, keep face-to-face distance ≥50mm (30mm if using different frequencies) and side-by-side distance ≥35mm (18mm if different frequencies)
4 Use correct tightening torque for mounting nuts: M18 models require max 70N·m torque
5 Do not short-circuit the load or apply power without a load to prevent sensor damage
6 Ensure compatibility when connecting to PLCs (check ON voltage/current and residual voltage specifications)
7 Avoid exposure to corrosive substances or environments beyond IP67 protection
E2E-X5Y15-US 2M实物图

E2E-X5Y15-US 2M

价格:1301.54

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐