领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
E2E-X7D15S DC12-24 2M实物图
E2E-X7D15S DC12-24 2M商品缩略图

E2E-X7D15S DC12-24 2M

  • 工业品

价格:869.58价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X7D15S DC12-24 2M
商品编号
C6841438
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Shielded cylindrical proximity sensor (M18 threaded) with DC 2-wire configuration (12-24V DC power supply)
2 Sensing distance:7mm ±10% for ferrous metals; set distance range 0 to5.6mm
3 Self-diagnosis output function: Detects coil burnout or sensing object in unstable area for ≥0.3s (diagnostic output activates)
4 Oil-resistant design: Standard cable made of oil-resistant PVC, sensing surface material resists cutting oil
5 Cable protector included as standard to help prevent disconnection
6 Different frequency models available to avoid mutual interference between multiple sensors
7 Environmental resistance: IP67 protection (dust-tight and water-resistant), operating temperature range -25°C to70°C, storage -40°C to85°C
8 Indicators: Operation indicator (red) and setting indicator (green)
9 Control output load current:3-100mA; diagnostic output:50mA max
10 Protective circuits: Surge suppressor and load short-circuit protection (for control and diagnostic outputs)
11 Materials: Case (nickel-plated brass), sensing surface (PBT), clamping nuts (nickel-plated brass), toothed washer (zinc-plated iron)

使用场景 APPLICATIONS

1 Industrial assembly lines: Detecting presence/absence of ferrous metal parts (e.g., bolts, gears, metal plates) during production processes
2 Conveyor systems: Positioning or counting metal components (like automotive parts, electrical connectors) on conveyors
3 Machine tool applications: Monitoring tool position or workpiece presence in environments with cutting oil (thanks to oil-resistant features)
4 Packaging machinery: Detecting metal packaging materials or components (e.g., tin cans, metal caps) to trigger packaging steps
5 Automotive manufacturing: Identifying metal parts (engine components, chassis parts) for assembly sequence control
6 Material handling equipment: Sensing metal pallets or containers to initiate lifting/transfer operations
7 Print and paper processing: Detecting metal rollers or parts in machinery to ensure proper alignment
8 Electronics manufacturing: Detecting metal frames or components in circuit board assembly lines

注意事项 PRECAUTIONS

1 Do NOT use this sensor for applications involving serious risk to life or property (not designed/rated for safety purposes)
2 Maintain minimum distances from surrounding metal when mounting (refer to product specifications for exact values based on installation type)
3 When installing multiple sensors, ensure minimum distances to prevent mutual interference; use different frequency models if closer mounting is needed
4 Avoid short-circuiting the load or supplying power without a load (may cause sensor damage or safety hazards)
5 Tighten clamping nuts with appropriate torque (follow product specs to avoid over-tightening) and use the included toothed washer for secure mounting
6 Cable extension limits: Control output up to200m (with separate metal conduit), diagnostic output up to100m (for self-diagnosis models)
7 When connecting to a PLC, verify that voltage/current conditions meet the sensor's specifications (e.g., VON ≤ VCC - VR, IOFF ≥ Ileak, IOUT min ≤ ION ≤ IOUT max)
8 Operating ambient temperature range: -25°C to70°C (no icing or condensation allowed); storage range -40°C to85°C
9 Ensure the sensor is not exposed to conditions exceeding its ratings (voltage, temperature, humidity, etc.)
10 The sensor's response frequency is an average value; actual performance may vary based on sensing object and distance
E2E-X7D15S DC12-24 2M实物图

E2E-X7D15S DC12-24 2M

价格:869.58

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐