我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2A-M18KN16-WP-C3 2M实物图
E2A-M18KN16-WP-C3 2M商品缩略图

E2A-M18KN16-WP-C3 2M

  • 工业品

价格:938.06价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M18KN16-WP-C3 2M
商品编号
C6841296
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

OMRON E2A-M18KN16-WP-C3 2M cylindrical proximity sensor is a non-contact metal detection device with the following features:
1 Type: Non-shielded cylindrical design, M18 metric thread size
2 Sensing performance: Sensing distance of 16mm ±10% (standard target: mild steel ST37, 48×48×1mm); response frequency of 400Hz (average value under standard conditions)
3 Electrical specifications: DC 3-wire NPN open collector output; operating voltage range 10-32VDC (rated 12-24VDC, ripple p-p ≤10%); current consumption ≤10mA; load current ≤200mA (max 32VDC); residual voltage ≤2V (200mA load, 2m cable)
4 Construction: Brass-nickel plated case and clamping nuts; PBT sensing surface; pre-wired PVC cable (length:2m, 4mm diameter, 3 conductors of 0.3mm² cross-section)
5 Protection & compliance: Equipped with output reverse polarity, power reverse polarity, surge suppressor, and short-circuit protection; IP67 rating (IEC60529); EMC compliant (EN60947-5-2)
6 Environmental resistance: Operating temperature -40°C to 70°C, storage temperature -40°C to85°C (no icing/condensation); vibration resistance (10-55Hz,1.5mm double amplitude,2h each X/Y/Z); shock resistance (1000m/s²,10 times each X/Y/Z)
7 Indicator: Yellow LED operation indicator to show working status

使用场景 APPLICATIONS

This proximity sensor is widely applicable in industrial automation scenarios requiring non-contact metal detection:
1 Automated assembly lines: Detecting presence/absence of metal workpieces (e.g., automotive parts, electronic components) to ensure correct positioning
2 Conveyor systems: Counting metal items passing by or triggering stop signals when a metal object reaches a specific position
3 Machine tools: Positioning metal parts for precise machining operations or verifying tool presence
4 Packaging machinery: Checking if metal packaging components (e.g., cans, caps) are correctly placed before sealing
5 Material handling: Identifying metal pallets/containers in warehouse automation to guide robotic sorting or stacking
6 Robotics: Sensing metal targets to initiate or stop robotic arm movements (e.g., picking up metal parts)

注意事项 PRECAUTIONS

To ensure safe and stable operation, follow these precautions:
Safety Precautions:
1 Power supply: Do not apply AC voltage (100-240V) to DC models; avoid excessive voltage beyond the rated range (10-32VDC)
2 Load handling: Do not short-circuit the load; always connect a proper load (no-load operation may damage internal elements)
3 Environment: Do not expose to flammable/explosive gases; do not disassemble, repair, or modify the product
Correct Use:
1 Power reset: Allow 100ms after power-on for the sensor to be ready; supply power to the sensor before the load if using separate supplies
2 Mutual interference: Maintain minimum distances when installing multiple sensors (M18 non-shielded short barrel: 200mm face-to-face,120mm side-by-side)
3 Surrounding metal: Keep required clearances when mounting in metal panels (non-shielded M18 short barrel:22mm from adjacent metal)
4 Wiring: Avoid high-tension lines; use independent metal conduit if near power lines. Do not extend cables beyond200m; tractive force limit is50N
5 Mounting: Do not hit with a hammer; tighten nuts to70N·m (M18) with a washer
6 Maintenance: Periodically check mounting, wiring, clean dust/metal powder, verify indicator operation; do not disassemble
7 Environment: Do not use underwater/rain (recommend cover against water); avoid strong acid/alkaline gases
8 Inrush current: Use a relay for loads with large inrush (e.g., lamps, motors)
E2A-M18KN16-WP-C3 2M实物图

E2A-M18KN16-WP-C3 2M

价格:938.06

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐