我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2A-S08KN04-M5-C1实物图
E2A-S08KN04-M5-C1商品缩略图

E2A-S08KN04-M5-C1

  • 工业品

价格:674.07价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-S08KN04-M5-C1
商品编号
C6841314
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON, model: E2A-S08KN04-M5-C1, cylindrical proximity sensor
2 Body material: Stainless steel, M8 size, standard barrel length (thread length 27mm, overall length 39mm)
3 Sensing performance: Non-shielded type with 4mm sensing distance (±10% tolerance), detects ferrous metals (standard target:8×8×1mm mild steel ST37)
4 Electrical specs: DC12-24V power supply (10-32VDC operating range), NPN open collector output (NO mode), load current up to200mA, residual voltage ≤2V
5 Protection & indicators: Built-in reverse polarity, surge, short-circuit protection; yellow LED operation indicator
6 Installation: M8 3-pin connector for quick connection; IP67 protection rating, suitable for harsh industrial environments
7 Operating environment: Temperature range -40°C to70°C, humidity35%-95% (no icing/condensation)

使用场景 APPLICATIONS

1 Industrial conveyor systems: Detect presence/absence of metal workpieces (screws, bolts, metal plates) to control flow or trigger sorting
2 CNC machine tools: Position metal components during machining to ensure accurate cutting/drilling
3 Packaging machinery: Count metal parts (cans, bottle caps) to maintain production quantity accuracy
4 Automotive assembly lines: Verify correct placement of metal parts (engine components, chassis parts) to prevent errors
5 Material handling equipment: Detect metal pallets/containers in warehouses for optimized storage/retrieval
6 Printing machinery: Sense metal rollers/plates to adjust printing pressure or align materials

注意事项 PRECAUTIONS

1 Power supply: Use DC12-24V; avoid AC voltage or over 32VDC to prevent damage
2 Wiring: Keep away from high-tension lines; use shielded cables/conduit if needed; do not extend cable over200m
3 Mounting: Tighten nut with 9N·m torque (M8 stainless steel); use washer to prevent water ingress; maintain clearance from surrounding metal
4 Load: Do not short-circuit output; ensure load current ≤200mA; use flyback diode for inductive loads
5 Environment: Do not immerse in water; avoid corrosive gases; clean sensing surface regularly
6 Maintenance: Check connections, position, indicator status periodically; do not disassemble/modify the sensor
E2A-S08KN04-M5-C1实物图

E2A-S08KN04-M5-C1

价格:674.07

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐