领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
E2A-M12LN08-WP-B2 2M实物图
E2A-M12LN08-WP-B2 2M商品缩略图

E2A-M12LN08-WP-B2 2M

  • 工业品

价格:767.64价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M12LN08-WP-B2 2M
商品编号
C6841291
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: OMRON E2A-M12LN08-WP-B2 2M cylindrical proximity sensor
2 Core specifications: M12 size, long barrel, non-shielded type, 8mm sensing distance (±10% tolerance), 2m pre-wired PVC cable
3 Output characteristics: DC 3-wire PNP open collector, normally closed (NC) operation mode
4 Performance metrics: Standard target (24×24×1mm mild steel), 800Hz max response frequency, setting distance range of 0-6.4mm
5 Power supply: 12-24VDC (operating range:10-32VDC), current consumption ≤10mA
6 Protection functions: Output reverse polarity protection, power reverse polarity protection, surge suppressor, short-circuit protection
7 Residual voltage: ≤2V max (under 200mA load with 2m cable)
8 Environmental resistance: IP67 waterproof/dustproof rating, operating temp -40°C to70°C (no icing/condensation), storage temp -40°C to85°C
9 Material details: Brass-nickel plated body, PBT sensing surface, brass-nickel plated clamping nuts, 4mm PVC cable (3 conductors, 0.3mm² cross-section)
10 Series advantages: Modular design for easy customization, wide size options (M8/M12/M18/M30) to meet diverse industrial needs
11 Indicator: Yellow LED operation indicator for real-time status monitoring

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/absence of metal workpieces (e.g., automotive components, electronic parts) to ensure correct assembly sequences
2 Packaging machinery: Position metal packaging materials (tin cans, foil products) for precise sealing or labeling
3 Conveyor systems: Monitor flow of metal parts (bolts, nuts, containers) to prevent jams or missing items
4 Machine tools: Sense workpiece position on CNC machines/lathes to trigger tool changes or process control
5 Robotics: Confirm robot arm's successful grip of metal components via end-effector part detection
6 Food processing: Count/sort metal packaging on washdown lines (IP67 rating suitable for wet environments)
7 Material handling: Verify presence of metal pallets/bins in warehouses for optimized storage/transport
8 Automated testing equipment: Detect metal test specimens to initiate measurement or inspection processes

注意事项 PRECAUTIONS

1 Power supply: Do not apply AC voltage to this DC sensor; avoid overvoltage beyond32VDC
2 Wiring: Correctly connect brown(+V), blue(0V), black(output); never operate without a load
3 Installation: Do not strike with hammer; tighten M12 nuts to ≤30N·m (use washer); maintain required clearances (non-shielded M12 long barrel: mounting l=15mm, m=20mm, d=40mm, D=15mm, n=40mm; mutual interference A=120mm, B=100mm)
4 Cable care: Do not extend beyond200m; tractive force ≤50N; use metal conduit if near high-tension lines
5 Environment: Do not use underwater; avoid strong acid/alkali or flammable gases; prevent icing/condensation
6 Maintenance: Periodically check mounting (no looseness), wiring (no breaks), sensor surface (clean metal powder/dust), and LED indicator
7 Safety: Do not disassemble/modify; keep away from flammable/explosive areas; no untrained personnel operation
E2A-M12LN08-WP-B2 2M实物图

E2A-M12LN08-WP-B2 2M

价格:767.64

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐