领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
101186304CHCO实物图
101186304CHCO商品缩略图

101186304CHCO

  • 工业品

价格:2931.08价格含税(税率13%

商品型号
101186304CHCO
商品编号
C6782037
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact form factor: Open frame size 4.0"×7.0"×1.5", optional chassis cover available for dust protection
2 Long-term reliability: 3-year warranty
3 Multiple output configuration: Up to 4 regulated and isolated outputs (configurable combinations like 3.3V/5A, ±5V/5A, ±12V/5A, -12/15V/5A)
4 High energy efficiency: 90% peak efficiency, 87% average efficiency under typical load
5 Wide operating temperature range: -40°C to +70°C, suitable for harsh industrial environments
6 RoHS compliant: Meets environmental standards for restricted substances
7 Comprehensive certifications: UL, CUL, CB, TUV SUD, CE, UKCA safety certifications; medical (IEC 60601-1 3rd/4th ed.), ITE (IEC 60950-1 2nd/4th ed.), EN 61347-1 lighting equipment certifications
8 Robust protection mechanisms: Overvoltage (latch-off for some outputs, auto recovery for others), overcurrent (auto recovery), overtemperature (105°C limit, auto recovery), short circuit (auto recovery for most outputs)
9 Universal input: 85-264V AC range, compatible with global power grids
10 Optional features: Remote sense, remote inhibit, BIS certification, SEMI S2 compliance
11 Low noise: Meets EMC standards (EN 61000-4 series) for electromagnetic compatibility

使用场景 APPLICATIONS

1 Medical devices: Suitable for diagnostic tools, patient monitoring systems requiring IEC 60601-1 certification
2 Industrial automation: Power supply for PLCs, industrial control panels, sensors and actuators
3 Information technology equipment: Servers, networking devices, storage systems needing multiple isolated outputs
4 Lighting systems: LED drivers or power supplies compliant with EN 61347-1
5 Test and measurement instruments: Precision devices needing stable, regulated power
6 Telecommunications: Network infrastructure gear like routers and switches

注意事项 PRECAUTIONS

1 Installation: Ensure adequate cooling (convection for open frame, forced air if needed; chassis cover models require proper airflow)
2 Input voltage: Confirm power source is within 85-264V AC range before connection
3 Output load: Do not exceed total output power of 400W; check individual output current ratings
4 Protection features: Overvoltage for some outputs requires power cycle reset; auto-recovery for overcurrent/overtemperature/short circuit
5 Certification compliance: Use only in applications matching the device's certifications (e.g., medical use for certified models)
6 Optional accessories: Install chassis cover correctly to prevent dust ingress
7 Remote control: Follow datasheet wiring specs for remote sense/inhibit functions
8 Safety: Avoid touching live parts when powered on; maintain creepage/clearance distances
9 Storage: Keep in dry environment with temperature between -40°C and +85°C
10 Disposal: Follow local electronic waste regulations for RoHS-compliant disposal
101186304CHCO实物图

101186304CHCO

价格:2931.08

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐