领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
101186702CH实物图
101186702CH商品缩略图

101186702CH

  • 工业品

价格:2630.27价格含税(税率13%

商品型号
101186702CH
商品编号
C6782046
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 4.0 inches ×7.0 inches ×1.5 inches, saving installation space
2 3-year warranty for reliable use
3 Universal input: 90-264VAC wide voltage range, adaptable to different regional power grids
4 High efficiency: Up to 90% peak load average efficiency, reducing energy consumption
5 Peak load capability: Supports 300W peak load for up to 7 seconds, suitable for devices with temporary high power demand
6 Wide operating temperature range: Chassis cover version works from -40°C to +70°C, applicable to harsh environments
7 RoHS compliant: Meets environmental protection standards with no harmful substances
8 Multiple certifications: Includes IEC 60601-1 (medical), IEC 60950-1 (ITE), EN 60601-1-2/EN 60950-1-2 (EMC), Class B emissions, and safety certifications like UL, CUL, CB, TUV SUD, CE, UKCA
9 Optional accessories: Chassis cover and B ventilation panel available for different installation needs
10 Comprehensive protection: Overvoltage, overcurrent, overload, short-circuit protection (auto recovery for some)
11 Functional options: Remote sense and remote inhibit functions supported for flexible control

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitoring systems requiring IEC 60601 certification
2 Information technology equipment: Servers, network switches, routers needing stable multi-output power
3 Industrial control systems: PLCs, industrial automation equipment operating in harsh temperature environments
4 Test and measurement instruments: Oscilloscopes, signal generators and other precision testing devices
5 Embedded systems: Professional embedded equipment for long-term stable operation
6 Harsh environment applications: Outdoor or industrial settings with extreme temperature variations

注意事项 PRECAUTIONS

1 Ensure input voltage is within 90-264VAC range to prevent damage
2 Check operating temperature range for open frame version (differs from chassis cover)
3 Do not exceed 300W peak load for more than 7 seconds
4 Follow safety certification guidelines (UL, CE) during installation
5 Wire remote sense/inhibit functions per manual for correct operation
6 Some protections auto-recover after fault removal; others need manual reset (refer to manual)
7 Ensure sufficient ventilation for open frame installation to maintain heat dissipation
8 Comply with medical device regulations when used in healthcare settings
9 Dispose per local electronic waste regulations
10 Avoid moisture, dust or corrosive substances to extend service life
101186702CH实物图

101186702CH

价格:2630.27

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐