ICS12L50F04NOM1E1
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥640.86价格含税(税率13%)
- 商品型号
- ICS12L50F04NOM1E1
- 商品编号
- C6640048
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
E1-type approval by German Federal Motor Transport Authority, compliant with automotive standards for vehicle mounting
2
Extended sensing range (2x standard) for M12 flush version (4mm), reducing mechanical damage risk and machine downtime
3
Stainless steel housing (AISI304) for high durability
4
Wide power supply range (8-60VDC) adapting to mobile equipment's vehicle battery power sources
5
Load-dump protection against voltage peaks in onboard power supplies
6
High EMC immunity: resistant to radiated noise (200V/m) and conducted RF noise (10V), avoiding false actuations
7
Robust environmental performance: operating temperature range of -40°C to +85°C, IP67/IP68/IP69K protection (waterproof, dustproof, high-pressure washable), 100g shock resistance and 20g vibration resistance
8
Easy installation: M12 male plug connection, milled section for wrench grip, LED indicators (green for operational status, yellow blinking for short circuit/overload)
9
High precision: Advanced microcontroller ensures stable and repeatable measurements under environmental changes
10
Traceability: Laser-engraved part number and serial number on the plastic cap for product tracking
使用场景 APPLICATIONS
1
Position sensing and presence detection on heavy-duty vehicles: trucks, earth-moving equipment (excavators, bulldozers), agricultural machines, mobile cranes, buses
2
Applications in vehicle systems: detecting door positions, lifting arm positions, object presence in loading areas, and monitoring equipment components for operational safety
3
Outdoor and harsh industrial environments where the sensor is exposed to shocks, vibrations, extreme temperatures, frequent washing with liquid cleaners/degreasers
注意事项 PRECAUTIONS
1
Installation guidelines:
2
Follow specified spacing requirements: for flush mounting, maintain ≥3xSn free zone; for multiple sensors, keep proper distance as per diagrams; for opposite sensors, ensure ≥6xSn spacing
3
Tighten the sensor using the milled section with a wrench to the recommended torque (ICS12:17.5Nm)
4
Ensure correct wiring: BN (brown) for power+, BK (black) for output, BU (blue) for power-
5
Operation notes:
6
Check LED status regularly: green ON = operational; yellow blinking = short circuit/overload (stop use and inspect)
7
Avoid using metals other than Fe360 without considering sensing range correction factors
8
Do not exceed the maximum output current (200mA)
9
Maintenance tips:
10
Clean the sensing face with non-abrasive cleaners periodically
11
Inspect plug connections for damage/corrosion; replace if needed
12
Store in dry environment at -40°C to +85°C when not in use

ICS12L50F04NOM1E1
价格:¥640.86
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐