领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
8.8折
IRM-02-24实物图
IRM-02-24商品缩略图
IRM-02-24商品缩略图
IRM-02-24商品缩略图
IRM-02-24商品缩略图

IRM-02-24

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品
  • 满额返券

嘉立创贴片惊喜价格立即查看

价格:20.24

原价:¥ 23

品牌名称
MW(明纬)
商品型号
IRM-02-24
商品编号
C6640063
商品毛重

16.9克(g)

  • 广东仓1

  • SMT仓1

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交1

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal AC input with full range (85-305VAC)
2 Ultra-low no-load power consumption (<=0.075W)
3 Compact size: PCB mount style (33.7×22×21.5mm), SMD style (33.7×22×16mm)
4 Compliance with BS/EN/EN55032 Class B EMC standard without additional components
5 Built-in protections: short circuit, overload, overvoltage
6 Cooling method: free air convection (no fan required)
7 Isolation Class II design (no FG pin)
8 High reliability with low cost and 3-year warranty
9 High efficiency up to 77%
10 Available in both PCB mount and SMD soldering styles
11 Certified by multiple safety standards (UL, LPS, CB, CE, etc.)

使用场景 APPLICATIONS

1 Industrial electrical equipment (e.g., control panels, sensors)
2 Mechanical equipment (e.g., small motors, actuators)
3 Factory automation equipment (e.g., PLC modules, automated test devices)
4 Handheld electronic devices (e.g., portable meters, small diagnostic tools)
5 Various electronic instruments (e.g., measuring equipment, laboratory devices)
6 Small industrial automation systems requiring stable 24V DC power

注意事项 PRECAUTIONS

1 Follow the recommended PCB layout for SMD style; reflow soldering parameters: peak temperature ≤240°C, maximum 10 seconds above 220°C
2 Ensure input voltage is within the 85-305VAC range to avoid damage
3 Operating temperature range: -30~+60°C (refer to derating curve for performance at high temperatures)
4 Do not expose the product to environments beyond the storage conditions (-40~+100°C, 10~95% RH non-condensing)
5 The product has isolation Class II, so no earth connection is needed, but maintain proper circuit insulation
6 Vibration resistance: 10~500Hz, 0.75mm amplitude, 60 minutes per axis (X/Y/Z)
7 For detailed installation instructions, refer to Mean Well's official manual or website
8 Overload and overvoltage protections will activate automatically, but prolonged exposure to abnormal conditions may reduce lifespan
IRM-02-24实物图

IRM-02-24

价格:20.24

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐