领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-JWV-MY实物图
VI-JWV-MY商品缩略图

VI-JWV-MY

  • 工业品

价格:5328.05价格含税(税率13%

品牌名称
VICOR
商品型号
VI-JWV-MY
商品编号
C6598178
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Isolated output design for safe power conversion between input and output circuits.
High power density up to 50W per cubic inch, suitable for space-constrained applications.
Compliant with UL, cURus, and CE safety standards, ensuring reliable performance.
Conversion efficiency up to 90%, reducing power loss and heat generation.
Compact half-brick form factor (2.28"×2.4"×0.5" /57.9mm×61.0mm×12.7mm), easy to integrate.
Equipped with remote sense and current limit functions for precise regulation and overload protection.
Logic disable feature allows external on/off control via signals.
Wide range output adjustment to meet diverse voltage requirements.
Adopts zero-current-switching (ZCS) forward converter architecture, minimizing noise and enhancing reliability (proven by over 8 million installed units).
Low noise frequency modulation (FM) control reduces electromagnetic interference.
RoHS compliant (VE version models), aligning with environmental standards.

使用场景 APPLICATIONS

Industrial automation systems: Powering sensors, actuators, and control modules requiring stable isolated DC power.
Telecommunications equipment: Integration into routers, switches, and base stations to supply precise voltage to internal components.
Data center infrastructure: Used in server racks or power distribution units for efficient IT hardware operation.
Embedded electronic systems: Ideal for compact devices like IoT gateways, portable test instruments, and consumer electronics modules.
Test and measurement devices: Providing reliable power conversion for precision instruments demanding low noise and high efficiency.

注意事项 PRECAUTIONS

Storage: Keep in ESD-safe packaging (ANSI/ESD S20.20 compliant) in a temperature-controlled environment (range varies by grade: E:-20~105°C, C:-40~105°C, I:-55~105°C, M:-65~105°C); avoid humidity over 85% (non-condensing).
Operating temperature: Follow grade-specific ranges (E:-10~100°C, C:-25~100°C, I:-40~100°C, M:-55~100°C) to ensure performance.
Load current: Do not exceed permissible limits; dynamic loading over 25% of rated current needs Vicor approval.
Remote sense: Avoid phase reversal, noise pickup, open circuits, or excessive lead resistance.
Output capacitance: Follow specified Cmax values for different voltages/power ratings.
Life support: Not allowed in critical life support systems without Vicor's written approval.
Handling: Use ESD protection to prevent electrostatic damage.
VI-JWV-MY实物图

VI-JWV-MY

价格:5328.05

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐