领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-JWY-IZ实物图
VI-JWY-IZ商品缩略图

VI-JWY-IZ

  • 工业品

价格:2941.11价格含税(税率13%

品牌名称
VICOR
商品型号
VI-JWY-IZ
商品编号
C6598192
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output circuits
2 High power density up to 50W/in³, delivering compact and efficient power conversion
3 Compliance with UL, cURus, and CE safety standards, ensuring reliable and safe operation
4 High conversion efficiency up to 90%, reducing energy loss and heat generation
5 Compact size: 2.28" × 2.4" × 0.5" (57.9 ×61.0 ×12.7mm), suitable for space-constrained applications
6 Remote sense and current limit functions for precise output voltage regulation and overcurrent protection
7 Logic disable feature allows easy on/off control via external signals
8 Wide range output adjustment to meet diverse system voltage requirements
9 Zero-Current-Switching (ZCS) power architecture for low noise and high efficiency
10 Low noise FM control minimizes electromagnetic interference (EMI)
11 RoHS compliant (VE versions) adhering to environmental protection standards
12 Multiple grade options (E/C/I/M) with varying temperature ranges (e.g., E grade: -10~+100°C operating, -20~+105°C storage)
13 Dielectric withstand ratings:3000V(input-output),500V(output-baseplate),1500V(input-baseplate)
14 Low thermal resistance (0.14°C/Watt baseplate to sink) for effective heat dissipation

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators, and control modules in automated production lines
2 Telecom and networking equipment: Providing stable voltage for routers, switches, and communication modules
3 Test and measurement instruments: Supporting precise power supply for oscilloscopes and signal generators
4 Embedded systems: Powering microcontrollers, FPGAs, and peripherals in compact electronic devices
5 Non-life-support medical equipment: Suitable for diagnostic tools and monitoring devices (with proper approval if needed)
6 Automotive electronics: Used in vehicle-mounted infotainment and navigation systems (grade-compatible)
7 Consumer electronics: Powering high-performance components in gaming consoles and audio devices

注意事项 PRECAUTIONS

1 Installation: Mount on a suitable heat sink and follow pinout connections per mechanical drawing
2 Operation: Do not exceed rated current, voltage, or temperature limits of the selected grade; use remote sense leads correctly
3 Storage: Keep in ESD-safe packaging when unused; maintain storage temp within grade-specified range
4 Safety: Avoid contact with live components during operation; comply with local electrical safety regulations
5 Life support warning: Not authorized for life support devices/systems without Vicor's prior written approval
6 Maintenance: Do not disassemble; contact Vicor customer service for technical support
7 ESD protection: Handle with anti-static measures to prevent electrostatic damage
VI-JWY-IZ实物图

VI-JWY-IZ

价格:2941.11

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐