领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-JWM-IZ-B1实物图
VI-JWM-IZ-B1商品缩略图

VI-JWM-IZ-B1

  • 工业品

价格:3649.94价格含税(税率13%

品牌名称
VICOR
商品型号
VI-JWM-IZ-B1
商品编号
C6598162
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design for enhanced safety and noise reduction
2 High power density up to 50W/in³, suitable for space-constrained applications
3 Certified with UL recognized, cURus, and CE marks for global compliance
4 High conversion efficiency up to 90%, minimizing energy loss
5 Compact half-brick size: 2.28" ×2.41" ×0.5" (57.9×61.0×12.7mm), easy to integrate into board-mounted systems
6 Equipped with remote sense and current limit functions for precise output control
7 Logic disable feature allows on/off control via external signal
8 Wide output trim range (50% to110% of nominal output voltage) for flexible adjustment
9 Adopts zero-current-switching (ZCS) forward converter tech, proven reliable with over8 million installed units
10 Dielectric withstand ratings: input-output3000Vrms, output-baseplate500Vrms, input-baseplate1500Vrms
11 Operating temperature range: -40°C to +100°C (I grade)
12 Supports up to25W power rating (Z suffix)

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, motor controllers, sensor modules
2 Telecommunications infrastructure: Base stations, network routers, communication equipment
3 Test & measurement instruments: Precision tools like oscilloscopes, signal generators
4 Embedded computing: Servers, data center gear, embedded boards
5 Non-life support medical devices: Diagnostic tools requiring stable DC power
6 Consumer electronics: High-performance devices needing efficient voltage conversion

注意事项 PRECAUTIONS

1 Do not exceed permissible load current in normal/abnormal/test conditions
2 For dynamic loading over25% of rated current, consult VICOR Applications Engineering
3 Protect remote sense leads from reversal, noise, open circuits, or excessive resistance
4 Store in ESD-safe packaging (ANSI/ESD S20.20) at0-50°C, humidity ≤85% non-condensing
5 Not for life support systems without VICOR's written approval
6 Follow grounding and bypass capacitor guidelines (refer to operation diagram)
7 Ensure total output capacitance does not exceed specified limits
8 Use appropriate heat sinking to meet thermal resistance specs
VI-JWM-IZ-B1实物图

VI-JWM-IZ-B1

价格:3649.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐