领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-J2Y-EZ-F1实物图
VI-J2Y-EZ-F1商品缩略图

VI-J2Y-EZ-F1

  • 工业品

价格:2135.79价格含税(税率13%

品牌名称
VICOR
商品型号
VI-J2Y-EZ-F1
商品编号
C6597725
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output circuits, enhancing system safety and reducing interference.
2 High power density up to 50W/in³, suitable for space-constrained applications.
3 Compliant with UL, cURus, and CE safety standards, meeting global market access requirements.
4 High conversion efficiency up to 90%, minimizing power loss and operational costs.
5 Compact half-brick size: 2.28" × 2.4" × 0.5" (57.9mm ×61.0mm ×12.7mm), easy to integrate into tight PCB layouts.
6 Equipped with remote sense and current limit functions for precise voltage regulation and overload protection.
7 Logic disable feature supports external signal control for on/off operations, improving system flexibility.
8 Wide output adjustment range allows customization to meet diverse voltage needs.
9 Adopts Zero-Current-Switching (ZCS) power architecture, reducing switching noise and enhancing efficiency.
10 Low noise FM control minimizes electromagnetic interference (EMI), ideal for noise-sensitive systems.
11 RoHS compliant (for VE versions), aligning with environmental protection standards.
12 Proven reliability with over 8 million units installed globally, ensuring long-term stable operation.

使用场景 APPLICATIONS

1 Industrial automation: Powers programmable logic controllers (PLCs), distributed control systems (DCS), and industrial sensors.
2 Telecom infrastructure: Used in base stations, routers, switches, and optical transmission equipment for voltage conversion.
3 Embedded computing: Provides stable power for industrial PCs, single-board computers (SBCs), and embedded controllers.
4 Test and measurement: Supports oscilloscopes, signal generators, and precision testing devices.
5 Medical equipment: Suitable for non-life support devices like diagnostic tools and patient monitors (life support use requires VICOR's approval).
6 Data communication: Powers network hubs, fiber optic transceivers, and data center server modules.
7 Consumer electronics: Used in high-performance audio equipment and gaming consoles requiring efficient DC-DC conversion.

注意事项 PRECAUTIONS

1 Do not use in life support devices/systems without prior written approval from VICOR's CEO and General Counsel.
2 Avoid exceeding permissible load current in normal/abnormal/test conditions; dynamic loading over 25% of rated current needs VICOR's engineering review.
3 For remote sense function: Ensure correct connection to offset phase lag from output lead impedance; prevent lead reversal, noise pickup, open circuits, or excessive resistance.
4 Store in ESD-safe packaging (ANSI/ESD S20.20 compliant) when uninstalled; keep in -40°C to +105°C (grade-dependent) and ≤85% humidity (non-condensing).
5 Do not connect output capacitance beyond limits specified in the technical specifications (Page4 of the spec sheet).
6 Follow mechanical mounting guidelines for proper heat dissipation and stable operation.
7 Specifications are subject to change without notice; refer to the latest VICOR documentation for accurate info.
VI-J2Y-EZ-F1实物图

VI-J2Y-EZ-F1

价格:2135.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐