领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-J31-IW-B1实物图
VI-J31-IW-B1商品缩略图

VI-J31-IW-B1

  • 工业品

价格:3787.9价格含税(税率13%

品牌名称
VICOR
商品型号
VI-J31-IW-B1
商品编号
C6597743
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures safe electrical separation between input and output circuits.
2 High power density up to 50W/in³, ideal for space-constrained board-mounted applications.
3 Certified by UL, cUL, and TUVus, with CE marking, meeting international safety and quality standards.
4 Energy-efficient operation with conversion efficiency up to 90%, reducing power loss and heat emission.
5 Compact half-brick form factor (2.28" ×2.4" ×0.5"), easy to integrate into various electronic systems.
6 Equipped with remote sense function for precise output voltage regulation and current limit protection.
7 Logic disable feature allows external on/off control of the converter.
8 Wide range output adjustment to accommodate diverse system voltage requirements.
9 Adopts zero-current-switching (ZCS) forward converter technology, minimizing switching noise and improving reliability.
10 Low-noise frequency modulation (FM) control reduces electromagnetic interference (EMI).
11 RoHS compliant for VE-series models, aligning with environmental protection regulations.

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, motor drives, sensors, and actuators in factory settings.
2 Telecommunication infrastructure: Voltage conversion for base station components, network switches, and optical transceivers.
3 Embedded computing devices: Provides stable power for single-board computers, IoT gateways, and industrial PCs.
4 Test and measurement instruments: Supports precision equipment like oscilloscopes, signal generators, and multi-meters.
5 Data center hardware: Power distribution for server motherboards, storage controllers, and network interface cards.
6 Consumer electronics: Used in high-end audio/video equipment and gaming consoles requiring efficient power conversion.

注意事项 PRECAUTIONS

1 Operating temperature range: For grade I models, use within -40°C to +100°C; storage within -55°C to +105°C to avoid damage.
2 Storage requirements: Keep in ESD-safe packaging when not installed; store at 0-50°C and humidity <85% (non-condensing) to prevent electrostatic damage.
3 Load current limit: Do not exceed permissible load current; dynamic loading over 25% of rated current needs Vicor's approval.
4 Remote sense usage: Protect sense leads from reversal, noise, open circuits, or excessive resistance to maintain regulation accuracy.
5 Life support restriction: Not allowed for life support systems without Vicor's written approval from CEO and General Counsel.
6 Specification updates: Refer to Vicor's official website for the latest product specifications as they may change without notice.
7 Safety compliance: Follow all safety guidelines during installation and operation to prevent electrical hazards.
VI-J31-IW-B1实物图

VI-J31-IW-B1

价格:3787.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐