领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-J2M-EZ实物图
VI-J2M-EZ商品缩略图

VI-J2M-EZ

  • 工业品

价格:1716.36价格含税(税率13%

品牌名称
VICOR
商品型号
VI-J2M-EZ
商品编号
C6597713
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Vicor, Model: VI-J2M-EZ (VI-J00 MiniMod family)
2 Isolated output for signal integrity and safety
3 Power density up to50W/in³ for space-constrained applications
4 UL/cURus, TUVus certified and CE Marked
5 Efficiency up to90% to reduce power loss
6 Compact size:57.9×61.0×12.7mm (2.28"×2.4"×0.5")
7 Remote sense and current limit functions
8 Logic disable for external on/off control
9 Wide output adjustment range
10 Zero-Current-Switching (ZCS) architecture for low noise and reliability
11 Low noise FM control to minimize EMI
12 Mechanical specs: Weight 82-117g, baseplate options
13 Thermal efficiency:78-90% (varies by grade)
14 Isolation: Input-output(3000V AC), output-baseplate(500V AC), input-baseplate(1500V AC)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLC modules, sensors, servo controls
2 Telecommunications: Line cards, optical transceivers in base stations
3 Test & measurement: Precise voltage for oscilloscopes, signal generators
4 Embedded computing: FPGAs, single-board computers
5 Networking: Switches, access points, VoIP terminals
6 High-end consumer electronics: Low-noise power for audio/video components

注意事项 PRECAUTIONS

1 Do not exceed permissible load current; dynamic loading over25% requires Vicor consultation
2 Remote sense may need compensation under dynamic/light/no-load conditions
3 Protect remote sense leads against reversal, noise pickup, open circuits
4 Use fast-acting circuit breaker for over-rated current instead of shorting outputs
5 Do not exceed output capacitance limits per data sheet
6 Store in ESD-safe packaging compliant with ANSI/ESD S20.20
7 Not authorized for life support without Vicor's written approval
8 Specifications subject to change; refer to official website for latest info
9 Sales governed by Vicor's terms and warranty
VI-J2M-EZ实物图

VI-J2M-EZ

价格:1716.36

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐